CAP .22UF 50V METAL POLY - MMWA05P22K-F - Capacitors
| Digi-Key Part Number | MMWA05P22K-F-ND |
500 |
2.29000 |
Extended Price
1145.00 |
| Manufacturer Part Number | MMWA05P22K-F | |||
| Description | CAP .22UF 50V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMWA05P22K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMWA05P22K F MMWA05P22KF |
MMWA05P22K-F Specification Sheet
CAP .22UF 50V METAL POLY - MMWA05P22K-F (MMWA05P22K-F-ND) - Capacitors
Related parts Capacitors :CAP .22UF 50V METAL POLY - MMWA05P22K-F
Order 'cap .22uf 50v metal poly - MMWA05P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MMWA05P22K-F-ND.
CAP .22UF 50V METAL POLY - MMWA05P22K
Order 'cap .22uf 50v metal poly - MMWA05P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MMWA05P22K-ND.
CAP .22UF 50V METAL POLY - 168224J50C-F
Order 'cap .22uf 50v metal poly - 168224J50C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224J50C-F-ND.
CAP .22UF 50V METAL POLY - 168224K50C-F
Order 'cap .22uf 50v metal poly - 168224K50C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168224K50C-F-ND.
CAP .22UF 50V METAL POLY - 185224J50RCA-F
Order 'cap .22uf 50v metal poly - 185224J50RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185224J50RCA-F-ND.
CAP .22UF 50V METAL POLY - 185224J50RCB-F
Order 'cap .22uf 50v metal poly - 185224J50RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185224J50RCB-F-ND.
CAP .22UF 50V METAL POLY - 185224K50RCA-F
Order 'cap .22uf 50v metal poly - 185224K50RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185224K50RCA-F-ND.
CAP .22UF 50V METAL POLY - 185224K50RCB-F
Order 'cap .22uf 50v metal poly - 185224K50RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185224K50RCB-F-ND.
CAP .22UF 630V METAL POLY - 150224J630LE
Order 'cap .22uf 630v metal poly - 150224J630LE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224J630LE-ND.
CAP .22UF 63V METAL POLY - 150224J63BB
Order 'cap .22uf 63v metal poly - 150224J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224J63BB-ND.
CAP .22UF 630V METAL POLY - 150224K630LE
Order 'cap .22uf 630v metal poly - 150224K630LE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224K630LE-ND.
CAP .22UF 63V METAL POLY - 150224K63BB
Order 'cap .22uf 63v metal poly - 150224K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224K63BB-ND.
CAP 2.2UF 400V METAL POLY - 150225J400YF
Order 'cap 2.2uf 400v metal poly - 150225J400YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225J400YF-ND.
CAP 2.2UF 63V METAL POLY - 150225J63HE
Order 'cap 2.2uf 63v metal poly - 150225J63HE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225J63HE-ND.
CAP 2.2UF 400V METAL POLY - 150225K400YF
Order 'cap 2.2uf 400v metal poly - 150225K400YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225K400YF-ND.
Send this link via E-Mail
Help With This Screen