IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4018M
| Digi-Key Part Number | A3DEA-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
14.90000 12.13300 8.93990 7.71596 7.18384 6.19407 5.85350 5.66193 |
Extended Price
14.90 121.33 893.99 1928.99 3591.92 6194.07 14633.75 28309.65 |
| Manufacturer Part Number | A3DEA-4018M | |||
| Description | IDC CABLE- AKR40A/ AE40M / ACE40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEA-4018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3DEA 4018M A3DEA4018M |
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4018M (A3DEA-4018M-ND)
Related parts:IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4018M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4018M-ND.
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4006M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4006M-ND.
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4036M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4036M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4018M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4018M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4018M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4018M-ND.
IDC CABLE- ASR40G/ AE40M / ACE40 - A3BEG-4018M
Order 'idc cable- asr40g/ ae40m / ace40 - A3BEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4018M-ND.
IDC CABLE- AKC40A/ AE40M / ACE40 - A3CEA-4018M
Order 'idc cable- akc40a/ ae40m / ace40 - A3CEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-4018M-ND.
IDC CABLE- AKC40G/ AE40M / ACE40 - A3CEG-4018M
Order 'idc cable- akc40g/ ae40m / ace40 - A3CEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4018M-ND.
IDC CABLE- AKR40G/ AE40M / ACE40 - A3DEG-4018M
Order 'idc cable- akr40g/ ae40m / ace40 - A3DEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-4018M-ND.
IDC CABLE- AKR40A/ AE40M / APK40 - A3DKA-4018M
Order 'idc cable- akr40a/ ae40m / apk40 - A3DKA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4018M-ND.
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4018M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-4018M-ND.
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4018M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-4018M-ND.
IDC CABLE- ASN40A/ AE40M / ASN40 - A3AAA-4018M
Order 'idc cable- asn40a/ ae40m / asn40 - A3AAA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4018M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4018M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018M-ND.
IDC CABLE - ASC40H/AE40M/ASC40H - A3AAH-4018M
Order 'idc cable - asc40h/ae40m/asc40h - A3AAH-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4018M-ND.
Send this link via E-Mail
Help With This Screen