IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4018G
| Digi-Key Part Number | A3DEA-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
11.91000 9.69600 7.14440 6.16628 5.74102 4.95004 4.67787 4.52478 |
Extended Price
11.91 96.96 714.44 1541.57 2870.51 4950.04 11694.67 22623.90 |
| Manufacturer Part Number | A3DEA-4018G | |||
| Description | IDC CABLE-AKR40A/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEA-4018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3DEA 4018G A3DEA4018G |
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4018G (A3DEA-4018G-ND)
Related parts:IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4018G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4018G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4006G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4006G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4036G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4036G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4018G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4018G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4018G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4018G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-4018G-ND.
IDC CABLE-AKR40A/ AE40G / APK40A - A3DKA-4018G
Order 'idc cable-akr40a/ ae40g / apk40a - A3DKA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4018G-ND.
IDC CABLE-AKR40A/ AE40G / APR40A - A3DRA-4018G
Order 'idc cable-akr40a/ ae40g / apr40a - A3DRA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-4018G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4018G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4018G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4018G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4018G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4018G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4006G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4036G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4036G-ND.
Send this link via E-Mail
Help With This Screen