330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334V5R5C
CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334V5R5C - Capacitors
| Digi-Key Part Number | EDLSD334V5R5C-ND |
1000 |
.85760 |
Extended Price
857.60 |
| Manufacturer Part Number | EDLSD334V5R5C | |||
| Description | CAP DOUBLE LAYER .33F 5.5V RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDLSD334V5R5C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330mF |
| Voltage - Rated | 5.5V |
| Tolerance | - |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 85°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 75.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDLSD334V5R5C EDLSD334V5R5C |
EDLSD334V5R5C Specification Sheet
CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334V5R5C (EDLSD334V5R5C-ND) - Capacitors
Related parts 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334V5R5C330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334V5R5C
Order 'cap double layer .33f 5.5v rad - EDLSD334V5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD334V5R5C-ND.
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334H5R5C
Order 'cap double layer .33f 5.5v rad - EDLSD334H5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD334H5R5C-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLF104A5R5C
Order 'cap double layer .10f 5.5v rad - EDLF104A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF104A5R5C-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLF105B5R5C
Order 'cap double layer 1f 5.5v rad - EDLF105B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF105B5R5C-ND.
47mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLF473A5R5C
Order 'cap double layer .047f 5.5v rad - EDLF473A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF473A5R5C-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLF474B5R5C
Order 'cap double layer .47f 5.5v rad - EDLF474B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF474B5R5C-ND.
680mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLF684B5R5C
Order 'cap double layer .68f 5.5v rad - EDLF684B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF684B5R5C-ND.
3.3F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 2.3V EDLHW335D2R3R
Order 'cap double layer 3.3f 2.3v rad - EDLHW335D2R3R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLHW335D2R3R-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLNF104A5R5C
Order 'cap double layer .10f 5.5v rad - EDLNF104A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF104A5R5C-ND.
1F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLNF105B5R5C
Order 'cap double layer 1.0f 5.5v rad - EDLNF105B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF105B5R5C-ND.
1.5F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLNF155B5R5C
Order 'cap double layer 1.5f 5.5v rad - EDLNF155B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF155B5R5C-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLNF224A5R5C
Order 'cap double layer .22f 5.5v rad - EDLNF224A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF224A5R5C-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLNF474B5R5C
Order 'cap double layer .47f 5.5v rad - EDLNF474B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF474B5R5C-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD104H5R5C
Order 'cap double layer .10f 5.5v rad - EDLSD104H5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD104H5R5C-ND.
100mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD104V5R5C
Order 'cap double layer .10f 5.5v rad - EDLSD104V5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD104V5R5C-ND.
Options for 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334V5R5C
Send this link via E-Mail
Help With This Screen
