CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334H5R5C
330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334H5R5C
| Digi-Key Part Number | EDLSD334H5R5C-ND |
1000 |
.85760 |
Extended Price
857.60 |
| Manufacturer Part Number | EDLSD334H5R5C | |||
| Description | CAP DOUBLE LAYER .33F 5.5V RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDLSD334H5R5C |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330mF |
| Voltage - Rated | 5.5V |
| Tolerance | - |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | - |
| Maximum Temperature | -25°C ~ 85°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | 75.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDLSD334H5R5C EDLSD334H5R5C |
EDLSD334H5R5C Specification Sheet
CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334H5R5C (EDLSD334H5R5C-ND)
Related parts 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334H5R5CCAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334H5R5C
Order 'cap double layer .33f 5.5v rad - EDLSD334H5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD334H5R5C-ND.
CAP DOUBLE LAYER .33F 5.5V RAD - EDLSD334V5R5C
Order 'cap double layer .33f 5.5v rad - EDLSD334V5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD334V5R5C-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - EDLF104A5R5C
Order 'cap double layer .10f 5.5v rad - EDLF104A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF104A5R5C-ND.
CAP DOUBLE LAYER 1F 5.5V RAD - EDLF105B5R5C
Order 'cap double layer 1f 5.5v rad - EDLF105B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF105B5R5C-ND.
CAP DOUBLE LAYER .047F 5.5V RAD - EDLF473A5R5C
Order 'cap double layer .047f 5.5v rad - EDLF473A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF473A5R5C-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - EDLF474B5R5C
Order 'cap double layer .47f 5.5v rad - EDLF474B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF474B5R5C-ND.
CAP DOUBLE LAYER .68F 5.5V RAD - EDLF684B5R5C
Order 'cap double layer .68f 5.5v rad - EDLF684B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLF684B5R5C-ND.
CAP DOUBLE LAYER 3.3F 2.3V RAD - EDLHW335D2R3R
Order 'cap double layer 3.3f 2.3v rad - EDLHW335D2R3R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLHW335D2R3R-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - EDLNF104A5R5C
Order 'cap double layer .10f 5.5v rad - EDLNF104A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF104A5R5C-ND.
CAP DOUBLE LAYER 1.0F 5.5V RAD - EDLNF105B5R5C
Order 'cap double layer 1.0f 5.5v rad - EDLNF105B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF105B5R5C-ND.
CAP DOUBLE LAYER 1.5F 5.5V RAD - EDLNF155B5R5C
Order 'cap double layer 1.5f 5.5v rad - EDLNF155B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF155B5R5C-ND.
CAP DOUBLE LAYER .22F 5.5V RAD - EDLNF224A5R5C
Order 'cap double layer .22f 5.5v rad - EDLNF224A5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF224A5R5C-ND.
CAP DOUBLE LAYER .47F 5.5V RAD - EDLNF474B5R5C
Order 'cap double layer .47f 5.5v rad - EDLNF474B5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLNF474B5R5C-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - EDLSD104H5R5C
Order 'cap double layer .10f 5.5v rad - EDLSD104H5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD104H5R5C-ND.
CAP DOUBLE LAYER .10F 5.5V RAD - EDLSD104V5R5C
Order 'cap double layer .10f 5.5v rad - EDLSD104V5R5C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number EDLSD104V5R5C-ND.
Options for 330mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cornell Dubilier Electronics (CDE) Radial 5.5V EDLSD334H5R5C
Send this link via E-Mail
Help With This Screen
