CAP .0010UF 630V POLYPRO RAD - DPP6D1K - Capacitors
| Digi-Key Part Number | DPP6D1K-ND |
1000 |
.19680 |
Extended Price
196.80 |
| Manufacturer Part Number | DPP6D1K | |||
| Description | CAP .0010UF 630V POLYPRO RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DPP6D1K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DPP6D1K DPP6D1K |
DPP6D1K Specification Sheet
CAP .0010UF 630V POLYPRO RAD - DPP6D1K (DPP6D1K-ND) - Capacitors
Related parts Capacitors :CAP .0010UF 630V POLYPRO RAD - DPP6D1K-F
Order 'cap .0010uf 630v polypro rad - DPP6D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP6D1K-F-ND.
CAP .0010UF 630V POLYPRO RAD - DPP6D1K
Order 'cap .0010uf 630v polypro rad - DPP6D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP6D1K-ND.
CAP .0010UF 630V POLYPRO RAD - DPFF6D1J-F
Order 'cap .0010uf 630v polypro rad - DPFF6D1J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D1J-F-ND.
CAP .0010UF 630V POLY RAD - DMT6D1K
Order 'cap .0010uf 630v poly rad - DMT6D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT6D1K-ND.
CAP .0012UF 630V POLYPRO RAD - DPFF6D12J-F
Order 'cap .0012uf 630v polypro rad - DPFF6D12J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D12J-F-ND.
CAP .0015UF 630V POLYPRO RAD - DPFF6D15J-F
Order 'cap .0015uf 630v polypro rad - DPFF6D15J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D15J-F-ND.
CAP .0018UF 630V POLYPRO RAD - DPFF6D18J-F
Order 'cap .0018uf 630v polypro rad - DPFF6D18J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D18J-F-ND.
CAP .0022UF 630V POLYPRO RAD - DPFF6D22J-F
Order 'cap .0022uf 630v polypro rad - DPFF6D22J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D22J-F-ND.
CAP .0027UF 630V POLYPRO RAD - DPFF6D27J-F
Order 'cap .0027uf 630v polypro rad - DPFF6D27J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D27J-F-ND.
CAP .0033UF 630V POLYPRO RAD - DPFF6D33J-F
Order 'cap .0033uf 630v polypro rad - DPFF6D33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D33J-F-ND.
CAP .0039UF 630V POLYPRO RAD - DPFF6D39J-F
Order 'cap .0039uf 630v polypro rad - DPFF6D39J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D39J-F-ND.
CAP .0047UF 630V POLYPRO RAD - DPFF6D47J-F
Order 'cap .0047uf 630v polypro rad - DPFF6D47J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D47J-F-ND.
CAP .0056UF 630V POLYPRO RAD - DPFF6D56J-F
Order 'cap .0056uf 630v polypro rad - DPFF6D56J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D56J-F-ND.
CAP .0068UF 630V POLYPRO RAD - DPFF6D68J-F
Order 'cap .0068uf 630v polypro rad - DPFF6D68J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D68J-F-ND.
CAP .0082UF 630V POLYPRO RAD - DPFF6D82J-F
Order 'cap .0082uf 630v polypro rad - DPFF6D82J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D82J-F-ND.
Send this link via E-Mail
Help With This Screen
