CAP .033UF 400V POLYPRO RAD - DPP4S33K - Capacitors
0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K
| Digi-Key Part Number | DPP4S33K-ND |
400 |
.47000 |
Extended Price
188.00 |
| Manufacturer Part Number | DPP4S33K | |||
| Description | CAP .033UF 400V POLYPRO RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K
| Technical/Catalog Information | DPP4S33K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DPP4S33K DPP4S33K |
DPP4S33K Specification Sheet
CAP .033UF 400V POLYPRO RAD - DPP4S33K (DPP4S33K-ND) - Capacitors
Related parts 0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33KCAP .033UF 400V POLYPRO RAD - DPP4S33K-F
Order 'cap .033uf 400v polypro rad - DPP4S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP4S33K-F-ND.
CAP .033UF 400V POLYPRO RAD - DPP4S33K
Order 'cap .033uf 400v polypro rad - DPP4S33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP4S33K-ND.
CAP .033UF 400V POLYPRO RAD - DPFF4S33J-F
Order 'cap .033uf 400v polypro rad - DPFF4S33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4S33J-F-ND.
CAP .033UF 400V POLY RAD - DME4S33K-F
Order 'cap .033uf 400v poly rad - DME4S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME4S33K-F-ND.
CAP .033UF 400V POLY RAD - DME4S33K
Order 'cap .033uf 400v poly rad - DME4S33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME4S33K-ND.
CAP .0039UF 400V POLYPRO RAD - DPFF4D39J-F
Order 'cap .0039uf 400v polypro rad - DPFF4D39J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D39J-F-ND.
CAP .0047UF 400V POLYPRO RAD - DPFF4D47J-F
Order 'cap .0047uf 400v polypro rad - DPFF4D47J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D47J-F-ND.
CAP .0056UF 400V POLYPRO RAD - DPFF4D56J-F
Order 'cap .0056uf 400v polypro rad - DPFF4D56J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D56J-F-ND.
CAP .0068UF 400V POLYPRO RAD - DPFF4D68J-F
Order 'cap .0068uf 400v polypro rad - DPFF4D68J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D68J-F-ND.
CAP .0082UF 400V POLYPRO RAD - DPFF4D82J-F
Order 'cap .0082uf 400v polypro rad - DPFF4D82J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D82J-F-ND.
CAP .12UF 400V POLYPRO RAD - DPFF4P12J-F
Order 'cap .12uf 400v polypro rad - DPFF4P12J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P12J-F-ND.
CAP .15UF 400V POLYPRO RAD - DPFF4P15J-F
Order 'cap .15uf 400v polypro rad - DPFF4P15J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P15J-F-ND.
CAP .18UF 400V POLYPRO RAD - DPFF4P18J-F
Order 'cap .18uf 400v polypro rad - DPFF4P18J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P18J-F-ND.
CAP .10UF 400V POLYPRO RAD - DPFF4P1J-F
Order 'cap .10uf 400v polypro rad - DPFF4P1J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P1J-F-ND.
CAP .22UF 400V POLYPRO RAD - DPFF4P22J-F
Order 'cap .22uf 400v polypro rad - DPFF4P22J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P22J-F-ND.
Options for 0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K
Send this link via E-Mail
Help With This Screen
