CAP .033UF 400V POLYPRO RAD - DPP4S33K-F
0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K-F
| Digi-Key Part Number | DPP4S33K-F-ND |
600 |
.39400 |
Extended Price
236.40 |
| Manufacturer Part Number | DPP4S33K-F | |||
| Description | CAP .033UF 400V POLYPRO RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPP4S33K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPP4S33K F DPP4S33KF |
DPP4S33K-F Specification Sheet
CAP .033UF 400V POLYPRO RAD - DPP4S33K-F (DPP4S33K-F-ND)
Related parts 0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K-FCAP .033UF 400V POLYPRO RAD - DPP4S33K-F
Order 'cap .033uf 400v polypro rad - DPP4S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP4S33K-F-ND.
CAP .033UF 400V POLYPRO RAD - DPP4S33K
Order 'cap .033uf 400v polypro rad - DPP4S33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP4S33K-ND.
CAP .033UF 400V POLYPRO RAD - DPFF4S33J-F
Order 'cap .033uf 400v polypro rad - DPFF4S33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4S33J-F-ND.
CAP .033UF 400V POLY RAD - DME4S33K-F
Order 'cap .033uf 400v poly rad - DME4S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME4S33K-F-ND.
CAP .033UF 400V POLY RAD - DME4S33K
Order 'cap .033uf 400v poly rad - DME4S33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME4S33K-ND.
CAP .0039UF 400V POLYPRO RAD - DPFF4D39J-F
Order 'cap .0039uf 400v polypro rad - DPFF4D39J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D39J-F-ND.
CAP .0047UF 400V POLYPRO RAD - DPFF4D47J-F
Order 'cap .0047uf 400v polypro rad - DPFF4D47J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D47J-F-ND.
CAP .0056UF 400V POLYPRO RAD - DPFF4D56J-F
Order 'cap .0056uf 400v polypro rad - DPFF4D56J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D56J-F-ND.
CAP .0068UF 400V POLYPRO RAD - DPFF4D68J-F
Order 'cap .0068uf 400v polypro rad - DPFF4D68J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D68J-F-ND.
CAP .0082UF 400V POLYPRO RAD - DPFF4D82J-F
Order 'cap .0082uf 400v polypro rad - DPFF4D82J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4D82J-F-ND.
CAP .12UF 400V POLYPRO RAD - DPFF4P12J-F
Order 'cap .12uf 400v polypro rad - DPFF4P12J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P12J-F-ND.
CAP .15UF 400V POLYPRO RAD - DPFF4P15J-F
Order 'cap .15uf 400v polypro rad - DPFF4P15J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P15J-F-ND.
CAP .18UF 400V POLYPRO RAD - DPFF4P18J-F
Order 'cap .18uf 400v polypro rad - DPFF4P18J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P18J-F-ND.
CAP .10UF 400V POLYPRO RAD - DPFF4P1J-F
Order 'cap .10uf 400v polypro rad - DPFF4P1J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P1J-F-ND.
CAP .22UF 400V POLYPRO RAD - DPFF4P22J-F
Order 'cap .22uf 400v polypro rad - DPFF4P22J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF4P22J-F-ND.
Options for 0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPP4S33K-F
Send this link via E-Mail
Help With This Screen
