CAP .015UF 400V METAL POLYPRO - DPM4S15K-F - Capacitors
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4S15K-F
| Digi-Key Part Number | DPM4S15K-F-ND |
1000 |
.28960 |
Extended Price
289.60 |
| Manufacturer Part Number | DPM4S15K-F | |||
| Description | CAP .015UF 400V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPM4S15K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | Low ESR |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPM4S15K F DPM4S15KF |
DPM4S15K-F Specification Sheet
CAP .015UF 400V METAL POLYPRO - DPM4S15K-F (DPM4S15K-F-ND) - Capacitors
Related parts 0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4S15K-FCAP .015UF 400V METAL POLYPRO - DPM4S15K-F
Order 'cap .015uf 400v metal polypro - DPM4S15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4S15K-F-ND.
CAP .015UF 400V METAL POLYPRO - 171153J400D-F
Order 'cap .015uf 400v metal polypro - 171153J400D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171153J400D-F-ND.
CAP .015UF 400V METAL POLYPRO - 171153K400D-F
Order 'cap .015uf 400v metal polypro - 171153K400D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171153K400D-F-ND.
CAP .12UF 400V METAL POLYPRO - 930C4P12K-F
Order 'cap .12uf 400v metal polypro - 930C4P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P12K-F-ND.
CAP .15UF 400V METAL POLYPRO - 930C4P15K-F
Order 'cap .15uf 400v metal polypro - 930C4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P15K-F-ND.
CAP .18UF 400V METAL POLYPRO - 930C4P18K-F
Order 'cap .18uf 400v metal polypro - 930C4P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P18K-F-ND.
CAP .22UF 400V METAL POLYPRO - 930C4P22K-F
Order 'cap .22uf 400v metal polypro - 930C4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P22K-F-ND.
CAP .27UF 400V METAL POLYPRO - 930C4P27K-F
Order 'cap .27uf 400v metal polypro - 930C4P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P27K-F-ND.
CAP .33UF 400V METAL POLYPRO - 930C4P33K-F
Order 'cap .33uf 400v metal polypro - 930C4P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P33K-F-ND.
CAP .39UF 400V METAL POLYPRO - 930C4P39K-F
Order 'cap .39uf 400v metal polypro - 930C4P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P39K-F-ND.
CAP .47UF 400V METAL POLYPRO - 930C4P47K-F
Order 'cap .47uf 400v metal polypro - 930C4P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P47K-F-ND.
CAP .56UF 400V METAL POLYPRO - 930C4P56K-F
Order 'cap .56uf 400v metal polypro - 930C4P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P56K-F-ND.
CAP .68UF 400V METAL POLYPRO - 930C4P68K-F
Order 'cap .68uf 400v metal polypro - 930C4P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P68K-F-ND.
CAP .82UF 400V METAL POLYPRO - 930C4P82K-F
Order 'cap .82uf 400v metal polypro - 930C4P82K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P82K-F-ND.
CAP .047UF 400V METAL POLYPRO - 930C4S47K-F
Order 'cap .047uf 400v metal polypro - 930C4S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4S47K-F-ND.
Options for 0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4S15K-F
Send this link via E-Mail
Help With This Screen
