CAP .33UF 400V METAL POLYPRO - DPM4P33K-F
| Digi-Key Part Number | DPM4P33K-F-ND |
1000 |
.66720 |
Extended Price
667.20 |
| Manufacturer Part Number | DPM4P33K-F | |||
| Description | CAP .33UF 400V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPM4P33K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | Low ESR |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPM4P33K F DPM4P33KF |
DPM4P33K-F Specification Sheet
CAP .33UF 400V METAL POLYPRO - DPM4P33K-F (DPM4P33K-F-ND)
Related parts :CAP .33UF 400V METAL POLYPRO - DPM4P33K-F
Order 'cap .33uf 400v metal polypro - DPM4P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4P33K-F-ND.
CAP .33UF 400V METAL POLYPRO - DPM4P33K
Order 'cap .33uf 400v metal polypro - DPM4P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4P33K-ND.
CAP .33UF 400V METAL POLYPRO - 930C4P33K-F
Order 'cap .33uf 400v metal polypro - 930C4P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P33K-F-ND.
CAP 3.3UF 400V METAL POLYPRO - 930C4W3P3K
Order 'cap 3.3uf 400v metal polypro - 930C4W3P3K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4W3P3K-ND.
CAP 3.3UF 400V METAL POLYPRO - DPM4W3P3K-F
Order 'cap 3.3uf 400v metal polypro - DPM4W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4W3P3K-F-ND.
CAP .33UF 400V METAL POLYPRO - 170334J400LE
Order 'cap .33uf 400v metal polypro - 170334J400LE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170334J400LE-ND.
CAP .33UF 400V METAL POLYPRO - 170334K400LE
Order 'cap .33uf 400v metal polypro - 170334K400LE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170334K400LE-ND.
CAP .33UF 400V METAL POLYPRO - 171334J400O-F
Order 'cap .33uf 400v metal polypro - 171334J400O-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171334J400O-F-ND.
CAP .33UF 400V METAL POLYPRO - 171334K400O-F
Order 'cap .33uf 400v metal polypro - 171334K400O-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171334K400O-F-ND.
CAP .12UF 400V METAL POLYPRO - 930C4P12K-F
Order 'cap .12uf 400v metal polypro - 930C4P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P12K-F-ND.
CAP .15UF 400V METAL POLYPRO - 930C4P15K-F
Order 'cap .15uf 400v metal polypro - 930C4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P15K-F-ND.
CAP .18UF 400V METAL POLYPRO - 930C4P18K-F
Order 'cap .18uf 400v metal polypro - 930C4P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P18K-F-ND.
CAP .22UF 400V METAL POLYPRO - 930C4P22K-F
Order 'cap .22uf 400v metal polypro - 930C4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P22K-F-ND.
CAP .27UF 400V METAL POLYPRO - 930C4P27K-F
Order 'cap .27uf 400v metal polypro - 930C4P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P27K-F-ND.
CAP .39UF 400V METAL POLYPRO - 930C4P39K-F
Order 'cap .39uf 400v metal polypro - 930C4P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P39K-F-ND.
Send this link via E-Mail
Help With This Screen
