0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4P22K-F
CAP .22UF 400V METAL POLYPRO - DPM4P22K-F - Capacitors
| Digi-Key Part Number | DPM4P22K-F-ND |
1000 |
.59360 |
Extended Price
593.60 |
| Manufacturer Part Number | DPM4P22K-F | |||
| Description | CAP .22UF 400V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPM4P22K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | Low ESR |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPM4P22K F DPM4P22KF |
DPM4P22K-F Specification Sheet
CAP .22UF 400V METAL POLYPRO - DPM4P22K-F (DPM4P22K-F-ND) - Capacitors
Related parts 0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4P22K-F0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4P22K-F
Order 'cap .22uf 400v metal polypro - DPM4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4P22K-F-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4P22K-F
Order 'cap .22uf 400v metal polypro - 930C4P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P22K-F-ND.
2.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4W2P2K-F
Order 'cap 2.2uf 400v metal polypro - 930C4W2P2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4W2P2K-F-ND.
2.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4W2P2K-F
Order 'cap 2.2uf 400v metal polypro - DPM4W2P2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4W2P2K-F-ND.
2.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4W2P2K
Order 'cap 2.2uf 400v metal polypro - DPM4W2P2K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM4W2P2K-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 170224J400IE
Order 'cap .22uf 400v metal polypro - 170224J400IE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170224J400IE-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 170224K400IE
Order 'cap .22uf 400v metal polypro - 170224K400IE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170224K400IE-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V 171224J400N-F
Order 'cap .22uf 400v metal polypro - 171224J400N-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171224J400N-F-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V 171224K400N-F
Order 'cap .22uf 400v metal polypro - 171224K400N-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171224K400N-F-ND.
2.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 150225J400YF
Order 'cap 2.2uf 400v metal poly - 150225J400YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225J400YF-ND.
2.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 150225K400YF
Order 'cap 2.2uf 400v metal poly - 150225K400YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225K400YF-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4P12K-F
Order 'cap .12uf 400v metal polypro - 930C4P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P12K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4P15K-F
Order 'cap .15uf 400v metal polypro - 930C4P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P15K-F-ND.
0.18µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4P18K-F
Order 'cap .18uf 400v metal polypro - 930C4P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P18K-F-ND.
0.27µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 930C4P27K-F
Order 'cap .27uf 400v metal polypro - 930C4P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C4P27K-F-ND.
Options for 0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 400V DPM4P22K-F
Send this link via E-Mail
Help With This Screen
