1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D1J-F
CAP .0010UF 630V POLYPRO RAD - DPFF6D1J-F - Capacitors
| Digi-Key Part Number | DPFF6D1J-F-ND |
1000 |
.39520 |
Extended Price
395.20 |
| Manufacturer Part Number | DPFF6D1J-F | |||
| Description | CAP .0010UF 630V POLYPRO RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPFF6D1J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.374" (9.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPFF6D1J F DPFF6D1JF |
DPFF6D1J-F Specification Sheet
CAP .0010UF 630V POLYPRO RAD - DPFF6D1J-F (DPFF6D1J-F-ND) - Capacitors
Related parts 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D1J-F1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D1J-F
Order 'cap .0010uf 630v polypro rad - DPFF6D1J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D1J-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPP6D1K-F
Order 'cap .0010uf 630v polypro rad - DPP6D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP6D1K-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPP6D1K
Order 'cap .0010uf 630v polypro rad - DPP6D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPP6D1K-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DMT6D1K
Order 'cap .0010uf 630v poly rad - DMT6D1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT6D1K-ND.
1200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D12J-F
Order 'cap .0012uf 630v polypro rad - DPFF6D12J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D12J-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D15J-F
Order 'cap .0015uf 630v polypro rad - DPFF6D15J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D15J-F-ND.
1800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D18J-F
Order 'cap .0018uf 630v polypro rad - DPFF6D18J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D18J-F-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D22J-F
Order 'cap .0022uf 630v polypro rad - DPFF6D22J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D22J-F-ND.
2700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D27J-F
Order 'cap .0027uf 630v polypro rad - DPFF6D27J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D27J-F-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D33J-F
Order 'cap .0033uf 630v polypro rad - DPFF6D33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D33J-F-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D39J-F
Order 'cap .0039uf 630v polypro rad - DPFF6D39J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D39J-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D47J-F
Order 'cap .0047uf 630v polypro rad - DPFF6D47J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D47J-F-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D56J-F
Order 'cap .0056uf 630v polypro rad - DPFF6D56J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D56J-F-ND.
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D68J-F
Order 'cap .0068uf 630v polypro rad - DPFF6D68J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D68J-F-ND.
8200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D82J-F
Order 'cap .0082uf 630v polypro rad - DPFF6D82J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF6D82J-F-ND.
Options for 1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 630V DPFF6D1J-F
Send this link via E-Mail
Help With This Screen
