IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3436G
| Digi-Key Part Number | A3DEA-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
11.84000 9.64300 7.10550 6.13272 5.70976 4.92308 4.65240 4.50013 |
Extended Price
11.84 96.43 710.55 1533.18 2854.88 4923.08 11631.00 22500.65 |
| Manufacturer Part Number | A3DEA-3436G | |||
| Description | IDC CABLE-AKR34A/ AE34G / ACE34G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEA-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3DEA 3436G A3DEA3436G |
IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3436G (A3DEA-3436G-ND)
Related parts:IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3436G
Order 'idc cable-akr34a/ ae34g / ace34g - A3DEA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3436G-ND.
IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3406G
Order 'idc cable-akr34a/ ae34g / ace34g - A3DEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3406G-ND.
IDC CABLE-AKR34A/ AE34G / ACE34G - A3DEA-3418G
Order 'idc cable-akr34a/ ae34g / ace34g - A3DEA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3418G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3436G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3436G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3436G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3436G-ND.
IDC CABLE-AKC34G/ AE34G / ACE34G - A3CEG-3436G
Order 'idc cable-akc34g/ ae34g / ace34g - A3CEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-3436G-ND.
IDC CABLE-AKR34G/ AE34G / ACE34G - A3DEG-3436G
Order 'idc cable-akr34g/ ae34g / ace34g - A3DEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3436G-ND.
IDC CABLE-AKR34A/ AE34G / APK34A - A3DKA-3436G
Order 'idc cable-akr34a/ ae34g / apk34a - A3DKA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3436G-ND.
IDC CABLE-AKR34A/ AE34G / APR34A - A3DRA-3436G
Order 'idc cable-akr34a/ ae34g / apr34a - A3DRA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-3436G-ND.
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436G-ND.
Send this link via E-Mail
Help With This Screen