0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S12J-F
CAP .012UF 1200V POLYPRO RAD - DPFF12S12J-F - Capacitors
| Digi-Key Part Number | DPFF12S12J-F-ND |
1000 |
1.04160 |
Extended Price
1041.60 |
| Manufacturer Part Number | DPFF12S12J-F | |||
| Description | CAP .012UF 1200V POLYPRO RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPFF12S12J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 1200V (1.2kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.721" (18.30mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPFF12S12J F DPFF12S12JF |
DPFF12S12J-F Specification Sheet
CAP .012UF 1200V POLYPRO RAD - DPFF12S12J-F (DPFF12S12J-F-ND) - Capacitors
Related parts 0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S12J-F0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S12J-F
Order 'cap .012uf 1200v polypro rad - DPFF12S12J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S12J-F-ND.
2700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D27J-F
Order 'cap .0027uf 1200v polypro rad - DPFF12D27J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D27J-F-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D33J-F
Order 'cap .0033uf 1200v polypro rad - DPFF12D33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D33J-F-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D39J-F
Order 'cap .0039uf 1200v polypro rad - DPFF12D39J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D39J-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D47J-F
Order 'cap .0047uf 1200v polypro rad - DPFF12D47J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D47J-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D47J
Order 'cap .0047uf 1200v polypro rad - DPFF12D47J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D47J-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D56J-F
Order 'cap .0056uf 1200v polypro rad - DPFF12D56J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D56J-F-ND.
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D68J-F
Order 'cap .0068uf 1200v polypro rad - DPFF12D68J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D68J-F-ND.
8200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12D82J-F
Order 'cap .0082uf 1200v polypro rad - DPFF12D82J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12D82J-F-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S15J-F
Order 'cap .015uf 1200v polypro rad - DPFF12S15J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S15J-F-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S18J-F
Order 'cap .018uf 1200v polypro rad - DPFF12S18J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S18J-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S1J-F
Order 'cap .010uf 1200v polypro rad - DPFF12S1J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S1J-F-ND.
0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S22J-F
Order 'cap .022uf 1200v polypro rad - DPFF12S22J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S22J-F-ND.
0.027µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S27J-F
Order 'cap .027uf 1200v polypro rad - DPFF12S27J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S27J-F-ND.
0.033µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S33J-F
Order 'cap .033uf 1200v polypro rad - DPFF12S33J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPFF12S33J-F-ND.
Options for 0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 1200V (1.2kV) DPFF12S12J-F
Send this link via E-Mail
Help With This Screen
