CAP .33UF 100V POLY RAD - DMT1P33K
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1P33K
| Digi-Key Part Number | DMT1P33K-ND |
200 |
1.10500 |
Extended Price
221.00 |
| Manufacturer Part Number | DMT1P33K | |||
| Description | CAP .33UF 100V POLY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1P33K
| Technical/Catalog Information | DMT1P33K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.795" (20.20mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DMT1P33K DMT1P33K |
DMT1P33K Specification Sheet
CAP .33UF 100V POLY RAD - DMT1P33K (DMT1P33K-ND)
Related parts 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1P33KCAP .33UF 100V POLY RAD - DMT1P33K-F
Order 'cap .33uf 100v poly rad - DMT1P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1P33K-F-ND.
CAP .33UF 100V POLY RAD - DMT1P33K
Order 'cap .33uf 100v poly rad - DMT1P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1P33K-ND.
CAP 3.3UF 100V POLY RAD - DME1W3P3K-F
Order 'cap 3.3uf 100v poly rad - DME1W3P3K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME1W3P3K-F-ND.
CAP .0015UF 100V POLY RAD - DLR1D15K-F
Order 'cap .0015uf 100v poly rad - DLR1D15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D15K-F-ND.
CAP .0010UF 100V POLY RAD - DLR1D1K-F
Order 'cap .0010uf 100v poly rad - DLR1D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D1K-F-ND.
CAP .0022UF 100V POLY RAD - DLR1D22K-F
Order 'cap .0022uf 100v poly rad - DLR1D22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D22K-F-ND.
CAP .0033UF 100V POLY RAD - DLR1D33K-F
Order 'cap .0033uf 100v poly rad - DLR1D33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D33K-F-ND.
CAP .0047UF 100V POLY RAD - DLR1D47K-F
Order 'cap .0047uf 100v poly rad - DLR1D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D47K-F-ND.
CAP .0068UF 100V POLY RAD - DLR1D68K-F
Order 'cap .0068uf 100v poly rad - DLR1D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D68K-F-ND.
CAP .150UF 100V POLY RAD - DLR1P15K-F
Order 'cap .150uf 100v poly rad - DLR1P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P15K-F-ND.
CAP .100UF 100V POLY RAD - DLR1P1K-F
Order 'cap .100uf 100v poly rad - DLR1P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-F-ND.
CAP .100UF 100V POLY RAD - DLR1P1K
Order 'cap .100uf 100v poly rad - DLR1P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-ND.
CAP .220UF 100V POLY RAD - DLR1P22K-F
Order 'cap .220uf 100v poly rad - DLR1P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P22K-F-ND.
CAP .330UF 100V POLY RAD - DLR1P33K-F
Order 'cap .330uf 100v poly rad - DLR1P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P33K-F-ND.
CAP .470UF 100V POLY RAD - DLR1P47K-F
Order 'cap .470uf 100v poly rad - DLR1P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P47K-F-ND.
Options for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1P33K
Send this link via E-Mail
Help With This Screen
