CAP .0068UF 100V POLY RAD - DMT1D68K-F - Capacitors
| Digi-Key Part Number | DMT1D68K-F-ND |
500 |
.52800 |
Extended Price
264.00 |
| Manufacturer Part Number | DMT1D68K-F | |||
| Description | CAP .0068UF 100V POLY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMT1D68K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMT1D68K F DMT1D68KF |
DMT1D68K-F Specification Sheet
CAP .0068UF 100V POLY RAD - DMT1D68K-F (DMT1D68K-F-ND) - Capacitors
Related parts Capacitors :CAP .0068UF 100V POLY RAD - DMT1D68K-F
Order 'cap .0068uf 100v poly rad - DMT1D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1D68K-F-ND.
CAP .0068UF 100V POLY RAD - DMT1D68K
Order 'cap .0068uf 100v poly rad - DMT1D68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1D68K-ND.
CAP .0068UF 100V POLY RAD - DLR1D68K-F
Order 'cap .0068uf 100v poly rad - DLR1D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D68K-F-ND.
CAP .0015UF 100V POLY RAD - DLR1D15K-F
Order 'cap .0015uf 100v poly rad - DLR1D15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D15K-F-ND.
CAP .0010UF 100V POLY RAD - DLR1D1K-F
Order 'cap .0010uf 100v poly rad - DLR1D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D1K-F-ND.
CAP .0022UF 100V POLY RAD - DLR1D22K-F
Order 'cap .0022uf 100v poly rad - DLR1D22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D22K-F-ND.
CAP .0033UF 100V POLY RAD - DLR1D33K-F
Order 'cap .0033uf 100v poly rad - DLR1D33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D33K-F-ND.
CAP .0047UF 100V POLY RAD - DLR1D47K-F
Order 'cap .0047uf 100v poly rad - DLR1D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D47K-F-ND.
CAP .150UF 100V POLY RAD - DLR1P15K-F
Order 'cap .150uf 100v poly rad - DLR1P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P15K-F-ND.
CAP .100UF 100V POLY RAD - DLR1P1K-F
Order 'cap .100uf 100v poly rad - DLR1P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-F-ND.
CAP .100UF 100V POLY RAD - DLR1P1K
Order 'cap .100uf 100v poly rad - DLR1P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-ND.
CAP .220UF 100V POLY RAD - DLR1P22K-F
Order 'cap .220uf 100v poly rad - DLR1P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P22K-F-ND.
CAP .330UF 100V POLY RAD - DLR1P33K-F
Order 'cap .330uf 100v poly rad - DLR1P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P33K-F-ND.
CAP .470UF 100V POLY RAD - DLR1P47K-F
Order 'cap .470uf 100v poly rad - DLR1P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P47K-F-ND.
CAP .015UF 100V POLY RAD - DLR1S15K-F
Order 'cap .015uf 100v poly rad - DLR1S15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1S15K-F-ND.
Send this link via E-Mail
Help With This Screen
