2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1D22K-F
CAP .0022UF 100V POLY RAD - DMT1D22K-F
| Digi-Key Part Number | DMT1D22K-F-ND |
500 |
.50400 |
Extended Price
252.00 |
| Manufacturer Part Number | DMT1D22K-F | |||
| Description | CAP .0022UF 100V POLY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMT1D22K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMT1D22K F DMT1D22KF |
DMT1D22K-F Specification Sheet
CAP .0022UF 100V POLY RAD - DMT1D22K-F (DMT1D22K-F-ND)
Related parts 2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1D22K-F2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1D22K-F
Order 'cap .0022uf 100v poly rad - DMT1D22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1D22K-F-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1D22K
Order 'cap .0022uf 100v poly rad - DMT1D22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT1D22K-ND.
2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D22K-F
Order 'cap .0022uf 100v poly rad - DLR1D22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D22K-F-ND.
1500pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D15K-F
Order 'cap .0015uf 100v poly rad - DLR1D15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D15K-F-ND.
1000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D1K-F
Order 'cap .0010uf 100v poly rad - DLR1D1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D1K-F-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D33K-F
Order 'cap .0033uf 100v poly rad - DLR1D33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D33K-F-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D47K-F
Order 'cap .0047uf 100v poly rad - DLR1D47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D47K-F-ND.
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1D68K-F
Order 'cap .0068uf 100v poly rad - DLR1D68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1D68K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P15K-F
Order 'cap .150uf 100v poly rad - DLR1P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P15K-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P1K-F
Order 'cap .100uf 100v poly rad - DLR1P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P1K
Order 'cap .100uf 100v poly rad - DLR1P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P1K-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P22K-F
Order 'cap .220uf 100v poly rad - DLR1P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P22K-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P33K-F
Order 'cap .330uf 100v poly rad - DLR1P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P33K-F-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1P47K-F
Order 'cap .470uf 100v poly rad - DLR1P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1P47K-F-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DLR1S15K-F
Order 'cap .015uf 100v poly rad - DLR1S15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DLR1S15K-F-ND.
Options for 2200pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V DMT1D22K-F
Send this link via E-Mail
Help With This Screen
