BATT NICAD 4/5SC 1200MAH W/TAB - P-120SCJ/A08 - Batteries
1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120SCJ/A08
| Digi-Key Part Number | P232T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P-120SCJ/A08 | |||
| Description | BATT NICAD 4/5SC 1200MAH W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-120SCJ/A08 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | 4/5 SC - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 1200mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.89" Dia x 1.34" H (22.6mm x 34mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 120SCJ A08 P120SCJA08 P232T ND P232TND P232T |
P-120SCJ/A08 Specification Sheet
BATT NICAD 4/5SC 1200MAH W/TAB - P-120SCJ/A08 (P232T-ND) - Batteries
Related parts 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120SCJ/A08BATT NICAD 4/5SC 1200MAH W/TAB - P-120SCJ/A08
Order 'batt nicad 4/5sc 1200mah w/tab - P-120SCJ/A08' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P232T-ND.
BATT NICAD 4/5AF 1200MAH S TYPE - P-120AS/A22
Order 'batt nicad 4/5af 1200mah s type - P-120AS/A22' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P094-ND.
BATT NICAD SC SIZE 1200MAH W/TAB - P-120SCP/A12
Order 'batt nicad sc size 1200mah w/tab - P-120SCP/A12' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P240T-ND.
BATTERY NICAD PACK 4.8V 1200MAH - P-120SCJSF2X2
Order 'battery nicad pack 4.8v 1200mah - P-120SCJSF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F022-ND.
BATTERY NICAD PACK 4.8V 1200MAH - P-120SCJSF4
Order 'battery nicad pack 4.8v 1200mah - P-120SCJSF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F041-ND.
BATTERY NICAD PACK 4.8V 1200MAH - P-120SCJSL2X2
Order 'battery nicad pack 4.8v 1200mah - P-120SCJSL2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-L022-ND.
BATTERY NICAD PACK 4.8V 1200MAH - P-120SCJSL4
Order 'battery nicad pack 4.8v 1200mah - P-120SCJSL4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-L041-ND.
BATTERY NICAD 4/5AF SIZE W/TAB - P-120AS/A22T
Order 'battery nicad 4/5af size w/tab - P-120AS/A22T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P094T-ND.
BATT NICAD 5/4AA 1200MAH S TYPE - P-120AAS/A2
Order 'batt nicad 5/4aa 1200mah s type - P-120AAS/A2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P093-ND.
BATTERY NICAD PACK 2.4V 1200MAH - P-120SCJSF2
Order 'battery nicad pack 2.4v 1200mah - P-120SCJSF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F021-ND.
BATTERY NICAD PACK 7.2V 1200MAH - P-120SCJSF2X3
Order 'battery nicad pack 7.2v 1200mah - P-120SCJSF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F023-ND.
BATTERY NICAD PACK 9.6V 1200MAH - P-120SCJSF2X4
Order 'battery nicad pack 9.6v 1200mah - P-120SCJSF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F024-ND.
BATTERY NICAD PACK 12.0V 1200MAH - P-120SCJSF2X5
Order 'battery nicad pack 12.0v 1200mah - P-120SCJSF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F025-ND.
BATTERY NICAD PACK 3.6V 1200MAH - P-120SCJSF3
Order 'battery nicad pack 3.6v 1200mah - P-120SCJSF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F031-ND.
BATTERY NICAD PACK 6.0V 1200MAH - P-120SCJSF5
Order 'battery nicad pack 6.0v 1200mah - P-120SCJSF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200-F051-ND.
Options for 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG (VA) P-120SCJ/A08
Send this link via E-Mail
Help With This Screen
