CAP 1.0UF 250V POLY RAD - DME2W1K-F - Capacitors
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DME2W1K-F
| Digi-Key Part Number | DME2W1K-F-ND |
400 |
.79000 |
Extended Price
316.00 |
| Manufacturer Part Number | DME2W1K-F | |||
| Description | CAP 1.0UF 250V POLY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DME2W1K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DME2W1K F DME2W1KF |
DME2W1K-F Specification Sheet
CAP 1.0UF 250V POLY RAD - DME2W1K-F (DME2W1K-F-ND) - Capacitors
Related parts 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DME2W1K-FCAP 1.0UF 250V POLY RAD - DME2W1K-F
Order 'cap 1.0uf 250v poly rad - DME2W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2W1K-F-ND.
CAP .10UF 250V POLY RAD - DME2P1K-F
Order 'cap .10uf 250v poly rad - DME2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P1K-F-ND.
CAP .10UF 250V POLY RAD - DMT2P1K-F
Order 'cap .10uf 250v poly rad - DMT2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMT2P1K-F-ND.
CAP .12UF 250V POLY RAD - DME2P12K-F
Order 'cap .12uf 250v poly rad - DME2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P12K-F-ND.
CAP .15UF 250V POLY RAD - DME2P15K-F
Order 'cap .15uf 250v poly rad - DME2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P15K-F-ND.
CAP .18UF 250V POLY RAD - DME2P18K-F
Order 'cap .18uf 250v poly rad - DME2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P18K-F-ND.
CAP .22UF 250V POLY RAD - DME2P22K-F
Order 'cap .22uf 250v poly rad - DME2P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P22K-F-ND.
CAP .27UF 250V POLY RAD - DME2P27K-F
Order 'cap .27uf 250v poly rad - DME2P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P27K-F-ND.
CAP .27UF 250V POLY RAD - DME2P27K
Order 'cap .27uf 250v poly rad - DME2P27K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P27K-ND.
CAP .33UF 250V POLY RAD - DME2P33K-F
Order 'cap .33uf 250v poly rad - DME2P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P33K-F-ND.
CAP .39UF 250V POLY RAD - DME2P39K-F
Order 'cap .39uf 250v poly rad - DME2P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P39K-F-ND.
CAP .39UF 250V POLY RAD - DME2P39K
Order 'cap .39uf 250v poly rad - DME2P39K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P39K-ND.
CAP .47UF 250V POLY RAD - DME2P47K-F
Order 'cap .47uf 250v poly rad - DME2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P47K-F-ND.
CAP .47UF 250V POLY RAD - DME2P47K
Order 'cap .47uf 250v poly rad - DME2P47K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P47K-ND.
CAP .56UF 250V POLY RAD - DME2P56K-F
Order 'cap .56uf 250v poly rad - DME2P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DME2P56K-F-ND.
Options for 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DME2W1K-F
Send this link via E-Mail
Help With This Screen
