CAP .10UF 1600V METAL POLYPRO - 942C16P1K-F
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1600V (1.6kV) 942C16P1K-F
| Digi-Key Part Number | 942C16P1K-F-ND |
100 |
3.16250 |
Extended Price
316.25 |
| Manufacturer Part Number | 942C16P1K-F | |||
| Description | CAP .10UF 1600V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 942C16P1K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 1600V (1.6kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
942C16P1K F 942C16P1KF |
942C16P1K-F Specification Sheet
CAP .10UF 1600V METAL POLYPRO - 942C16P1K-F (942C16P1K-F-ND)
Related parts 0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1600V (1.6kV) 942C16P1K-FCAP .10UF 1600V METAL POLYPRO - 942C16P1K-F
Order 'cap .10uf 1600v metal polypro - 942C16P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P1K-F-ND.
CAP .68UF 1600V METAL POLYPRO - 940C16P68K-F
Order 'cap .68uf 1600v metal polypro - 940C16P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C16P68K-F-ND.
CAP .15UF 1600V METAL POLYPRO - 942C16P15K-F
Order 'cap .15uf 1600v metal polypro - 942C16P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P15K-F-ND.
CAP .15UF 1600V METAL POLYPRO - 942C16P15K
Order 'cap .15uf 1600v metal polypro - 942C16P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P15K-ND.
CAP .22UF 1600V METAL POLYPRO - 942C16P22K-F
Order 'cap .22uf 1600v metal polypro - 942C16P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P22K-F-ND.
CAP .33UF 1600V METAL POLYPRO - 942C16P33K-F
Order 'cap .33uf 1600v metal polypro - 942C16P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P33K-F-ND.
CAP .33UF 1600V METAL POLYPRO - 942C16P33K
Order 'cap .33uf 1600v metal polypro - 942C16P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P33K-ND.
CAP .47UF 1600V METAL POLYPRO - 942C16P47K-F
Order 'cap .47uf 1600v metal polypro - 942C16P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P47K-F-ND.
CAP .47UF 1600V METAL POLYPRO - 942C16P47K
Order 'cap .47uf 1600v metal polypro - 942C16P47K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P47K-ND.
CAP .56UF 1600V METAL POLYPRO - 942C16P56K-F
Order 'cap .56uf 1600v metal polypro - 942C16P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P56K-F-ND.
CAP .56UF 1600V METAL POLYPRO - 942C16P56K
Order 'cap .56uf 1600v metal polypro - 942C16P56K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P56K-ND.
CAP .68UF 1600V METAL POLYPRO - 942C16P68K-F
Order 'cap .68uf 1600v metal polypro - 942C16P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P68K-F-ND.
CAP .68UF 1600V METAL POLYPRO - 942C16P68K
Order 'cap .68uf 1600v metal polypro - 942C16P68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16P68K-ND.
CAP .022UF 1600V METAL POLYPRO - 942C16S22K-F
Order 'cap .022uf 1600v metal polypro - 942C16S22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16S22K-F-ND.
CAP .033UF 1600V METAL POLYPRO - 942C16S33K-F
Order 'cap .033uf 1600v metal polypro - 942C16S33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C16S33K-F-ND.
Options for 0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1600V (1.6kV) 942C16P1K-F
Send this link via E-Mail
Help With This Screen
