CAP .47UF 1200V METAL POLYPRO - 942C12P47K-F
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1200V (1.2kV) 942C12P47K-F
| Digi-Key Part Number | 942C12P47K-F-ND |
50 |
7.24500 |
Extended Price
362.25 |
| Manufacturer Part Number | 942C12P47K-F | |||
| Description | CAP .47UF 1200V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 942C12P47K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 1200V (1.2kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
942C12P47K F 942C12P47KF |
942C12P47K-F Specification Sheet
CAP .47UF 1200V METAL POLYPRO - 942C12P47K-F (942C12P47K-F-ND)
Related parts 0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1200V (1.2kV) 942C12P47K-FCAP .47UF 1200V METAL POLYPRO - 942C12P47K-F
Order 'cap .47uf 1200v metal polypro - 942C12P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P47K-F-ND.
CAP .15UF 1200V METAL POLYPRO - 940C12P15K
Order 'cap .15uf 1200v metal polypro - 940C12P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C12P15K-ND.
CAP .68UF 1200V METAL POLYPRO - 940C12P68K-F
Order 'cap .68uf 1200v metal polypro - 940C12P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C12P68K-F-ND.
CAP .68UF 1200V METAL POLYPRO - 940C12P68K
Order 'cap .68uf 1200v metal polypro - 940C12P68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C12P68K-ND.
CAP 1.5UF 1200V METAL POLYPRO - 940C12W1P5K
Order 'cap 1.5uf 1200v metal polypro - 940C12W1P5K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C12W1P5K-ND.
CAP .15UF 1200V METAL POLYPRO - 942C12P15K-F
Order 'cap .15uf 1200v metal polypro - 942C12P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P15K-F-ND.
CAP .15UF 1200V METAL POLYPRO - 942C12P15K
Order 'cap .15uf 1200v metal polypro - 942C12P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P15K-ND.
CAP .10UF 1200V METAL POLYPRO - 942C12P1K-F
Order 'cap .10uf 1200v metal polypro - 942C12P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P1K-F-ND.
CAP .22UF 1200V METAL POLYPRO - 942C12P22K-F
Order 'cap .22uf 1200v metal polypro - 942C12P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P22K-F-ND.
CAP .22UF 1200V METAL POLYPRO - 942C12P22K
Order 'cap .22uf 1200v metal polypro - 942C12P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P22K-ND.
CAP .33UF 1200V METAL POLYPRO - 942C12P33K-F
Order 'cap .33uf 1200v metal polypro - 942C12P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P33K-F-ND.
CAP .68UF 1200V METAL POLYPRO - 942C12P68K-F
Order 'cap .68uf 1200v metal polypro - 942C12P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P68K-F-ND.
CAP .90UF 1200V METAL POLYPRO - 942C12P9K-F
Order 'cap .90uf 1200v metal polypro - 942C12P9K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C12P9K-F-ND.
CAP .47UF 100V METAL POLYPRO - 930C1P47K-F
Order 'cap .47uf 100v metal polypro - 930C1P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C1P47K-F-ND.
CAP 4.7UF 100V METAL POLYPRO - 930C1W4P7K-F
Order 'cap 4.7uf 100v metal polypro - 930C1W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C1W4P7K-F-ND.
Options for 0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1200V (1.2kV) 942C12P47K-F
Send this link via E-Mail
Help With This Screen
