0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K
CAP .33UF 850V METAL POLYPRO - 940C8P33K - Capacitors
| Digi-Key Part Number | 940C8P33K-ND |
50 |
3.94200 |
Extended Price
197.10 |
| Manufacturer Part Number | 940C8P33K | |||
| Description | CAP .33UF 850V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K
| Technical/Catalog Information | 940C8P33K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 850V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
940C8P33K 940C8P33K |
940C8P33K Specification Sheet
CAP .33UF 850V METAL POLYPRO - 940C8P33K (940C8P33K-ND) - Capacitors
Related parts 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K-F
Order 'cap .33uf 850v metal polypro - 940C8P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P33K-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K
Order 'cap .33uf 850v metal polypro - 940C8P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P33K-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P33K-F
Order 'cap .33uf 850v metal polypro - 942C8P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P33K-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P33K
Order 'cap .33uf 850v metal polypro - 942C8P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P33K-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P22K-F
Order 'cap .22uf 850v metal polypro - 940C8P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P22K-F-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P22K
Order 'cap .22uf 850v metal polypro - 940C8P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P22K-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8W1P5K
Order 'cap 1.5uf 850v metal polypro - 940C8W1P5K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8W1P5K-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P15K-F
Order 'cap .15uf 850v metal polypro - 942C8P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P15K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P15K
Order 'cap .15uf 850v metal polypro - 942C8P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P15K-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P22K-F
Order 'cap .22uf 850v metal polypro - 942C8P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P22K-F-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P22K
Order 'cap .22uf 850v metal polypro - 942C8P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P22K-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P47K-F
Order 'cap .47uf 850v metal polypro - 942C8P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P47K-F-ND.
0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8P68K-F
Order 'cap .68uf 850v metal polypro - 942C8P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P68K-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8W1K-F
Order 'cap 1.0uf 850v metal polypro - 942C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8W1K-F-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 942C8W1P5K-F
Order 'cap 1.5uf 850v metal polypro - 942C8W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8W1P5K-F-ND.
Options for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K
Send this link via E-Mail
Help With This Screen
