CAP .33UF 850V METAL POLYPRO - 940C8P33K-F - Capacitors
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K-F
| Digi-Key Part Number | 940C8P33K-F-ND |
75 |
4.14000 |
Extended Price
310.50 |
| Manufacturer Part Number | 940C8P33K-F | |||
| Description | CAP .33UF 850V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 940C8P33K-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 850V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
940C8P33K F 940C8P33KF |
940C8P33K-F Specification Sheet
CAP .33UF 850V METAL POLYPRO - 940C8P33K-F (940C8P33K-F-ND) - Capacitors
Related parts 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K-FCAP .33UF 850V METAL POLYPRO - 940C8P33K-F
Order 'cap .33uf 850v metal polypro - 940C8P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P33K-F-ND.
CAP .33UF 850V METAL POLYPRO - 940C8P33K
Order 'cap .33uf 850v metal polypro - 940C8P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P33K-ND.
CAP .33UF 850V METAL POLYPRO - 942C8P33K-F
Order 'cap .33uf 850v metal polypro - 942C8P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P33K-F-ND.
CAP .33UF 850V METAL POLYPRO - 942C8P33K
Order 'cap .33uf 850v metal polypro - 942C8P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P33K-ND.
CAP .22UF 850V METAL POLYPRO - 940C8P22K-F
Order 'cap .22uf 850v metal polypro - 940C8P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P22K-F-ND.
CAP .22UF 850V METAL POLYPRO - 940C8P22K
Order 'cap .22uf 850v metal polypro - 940C8P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8P22K-ND.
CAP 1.5UF 850V METAL POLYPRO - 940C8W1P5K
Order 'cap 1.5uf 850v metal polypro - 940C8W1P5K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C8W1P5K-ND.
CAP .15UF 850V METAL POLYPRO - 942C8P15K-F
Order 'cap .15uf 850v metal polypro - 942C8P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P15K-F-ND.
CAP .15UF 850V METAL POLYPRO - 942C8P15K
Order 'cap .15uf 850v metal polypro - 942C8P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P15K-ND.
CAP .22UF 850V METAL POLYPRO - 942C8P22K-F
Order 'cap .22uf 850v metal polypro - 942C8P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P22K-F-ND.
CAP .22UF 850V METAL POLYPRO - 942C8P22K
Order 'cap .22uf 850v metal polypro - 942C8P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P22K-ND.
CAP .47UF 850V METAL POLYPRO - 942C8P47K-F
Order 'cap .47uf 850v metal polypro - 942C8P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P47K-F-ND.
CAP .68UF 850V METAL POLYPRO - 942C8P68K-F
Order 'cap .68uf 850v metal polypro - 942C8P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8P68K-F-ND.
CAP 1.0UF 850V METAL POLYPRO - 942C8W1K-F
Order 'cap 1.0uf 850v metal polypro - 942C8W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8W1K-F-ND.
CAP 1.5UF 850V METAL POLYPRO - 942C8W1P5K-F
Order 'cap 1.5uf 850v metal polypro - 942C8W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C8W1P5K-F-ND.
Options for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 850V 940C8P33K-F
Send this link via E-Mail
Help With This Screen
