CAP 2.0UF 600V METAL POLYPRO - 940C6W2K
| Digi-Key Part Number | 940C6W2K-ND |
25 |
6.33320 |
Extended Price
158.33 |
| Manufacturer Part Number | 940C6W2K | |||
| Description | CAP 2.0UF 600V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 940C6W2K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 2.0µF |
| Voltage - Rated | 600V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
940C6W2K 940C6W2K |
940C6W2K Specification Sheet
CAP 2.0UF 600V METAL POLYPRO - 940C6W2K (940C6W2K-ND)
Related parts :CAP 2.0UF 600V METAL POLYPRO - 940C6W2K
Order 'cap 2.0uf 600v metal polypro - 940C6W2K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6W2K-ND.
CAP 2.0UF 600V METAL POLYPRO - 942C6W2K-F
Order 'cap 2.0uf 600v metal polypro - 942C6W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C6W2K-F-ND.
CAP 2.0UF 600V METAL POLYPRO - 942C6W2K
Order 'cap 2.0uf 600v metal polypro - 942C6W2K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C6W2K-ND.
CAP .15UF 600V METAL POLYPRO - 940C6P15K-F
Order 'cap .15uf 600v metal polypro - 940C6P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P15K-F-ND.
CAP .15UF 600V METAL POLYPRO - 940C6P15K
Order 'cap .15uf 600v metal polypro - 940C6P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P15K-ND.
CAP .10UF 600V METAL POLYPRO - 940C6P1K-F
Order 'cap .10uf 600v metal polypro - 940C6P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P1K-F-ND.
CAP .10UF 600V METAL POLYPRO - 940C6P1K
Order 'cap .10uf 600v metal polypro - 940C6P1K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P1K-ND.
CAP .22UF 600V METAL POLYPRO - 940C6P22K-F
Order 'cap .22uf 600v metal polypro - 940C6P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P22K-F-ND.
CAP .22UF 600V METAL POLYPRO - 940C6P22K
Order 'cap .22uf 600v metal polypro - 940C6P22K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P22K-ND.
CAP .33UF 600V METAL POLYPRO - 940C6P33K
Order 'cap .33uf 600v metal polypro - 940C6P33K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P33K-ND.
CAP .47UF 600V METAL POLYPRO - 940C6P47K-F
Order 'cap .47uf 600v metal polypro - 940C6P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P47K-F-ND.
CAP .68UF 600V METAL POLYPRO - 940C6P68K-F
Order 'cap .68uf 600v metal polypro - 940C6P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P68K-F-ND.
CAP .68UF 600V METAL POLYPRO - 940C6P68K
Order 'cap .68uf 600v metal polypro - 940C6P68K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 940C6P68K-ND.
CAP .15UF 600V METAL POLYPRO - 942C6P15K-F
Order 'cap .15uf 600v metal polypro - 942C6P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C6P15K-F-ND.
CAP .15UF 600V METAL POLYPRO - 942C6P15K
Order 'cap .15uf 600v metal polypro - 942C6P15K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 942C6P15K-ND.
Send this link via E-Mail
Help With This Screen
