CAP .560UF 250V METAL POLY - 150564K250IC - Capacitors
| Digi-Key Part Number | 150564K250IC-ND |
5000 |
.54810 |
Extended Price
2740.50 |
| Manufacturer Part Number | 150564K250IC | |||
| Description | CAP .560UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 150564K250IC |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
150564K250IC 150564K250IC |
150564K250IC Specification Sheet
CAP .560UF 250V METAL POLY - 150564K250IC (150564K250IC-ND) - Capacitors
Related partsCAP .560UF 250V METAL POLY - 150564K250IC
Order 'cap .560uf 250v metal poly - 150564K250IC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150564K250IC-ND.
CAP .560UF 250V METAL POLY - 150564J250IC
Order 'cap .560uf 250v metal poly - 150564J250IC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150564J250IC-ND.
CAP .100UF 250V METAL POLY - 150104J250CB
Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
CAP .100UF 250V METAL POLY - 150104K250CB
Order 'cap .100uf 250v metal poly - 150104K250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K250CB-ND.
CAP 1.00UF 250V METAL POLY - 150105J250JE
Order 'cap 1.00uf 250v metal poly - 150105J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J250JE-ND.
CAP 1.00UF 250V METAL POLY - 150105K250JE
Order 'cap 1.00uf 250v metal poly - 150105K250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K250JE-ND.
CAP .120UF 250V METAL POLY - 150124J250DB
Order 'cap .120uf 250v metal poly - 150124J250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J250DB-ND.
CAP .120UF 250V METAL POLY - 150124K250DB
Order 'cap .120uf 250v metal poly - 150124K250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K250DB-ND.
CAP .150UF 250V METAL POLY - 150154J250EB
Order 'cap .150uf 250v metal poly - 150154J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J250EB-ND.
CAP .150UF 250V METAL POLY - 150154K250EB
Order 'cap .150uf 250v metal poly - 150154K250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154K250EB-ND.
CAP 1.50UF 250V METAL POLY - 150155J250ME
Order 'cap 1.50uf 250v metal poly - 150155J250ME' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J250ME-ND.
CAP 1.50UF 250V METAL POLY - 150155K250ME
Order 'cap 1.50uf 250v metal poly - 150155K250ME' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155K250ME-ND.
CAP .180UF 250V METAL POLY - 150184J250EB
Order 'cap .180uf 250v metal poly - 150184J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150184J250EB-ND.
CAP .180UF 250V METAL POLY - 150184K250EB
Order 'cap .180uf 250v metal poly - 150184K250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150184K250EB-ND.
CAP .220UF 250V METAL POLY - 150224J250FB
Order 'cap .220uf 250v metal poly - 150224J250FB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224J250FB-ND.
Options for
Send this link via E-Mail
Help With This Screen
