CAP .039UF 630V METAL POLY - 150393K630EC - Capacitors
0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 630V 150393K630EC
| Digi-Key Part Number | 150393K630EC-ND |
5000 |
.41760 |
Extended Price
2088.00 |
| Manufacturer Part Number | 150393K630EC | |||
| Description | CAP .039UF 630V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 150393K630EC |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
150393K630EC 150393K630EC |
150393K630EC Specification Sheet
CAP .039UF 630V METAL POLY - 150393K630EC (150393K630EC-ND) - Capacitors
Related parts 0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 630V 150393K630ECCAP .039UF 630V METAL POLY - 150393K630EC
Order 'cap .039uf 630v metal poly - 150393K630EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150393K630EC-ND.
CAP .039UF 630V METAL POLY - 150393J630EC
Order 'cap .039uf 630v metal poly - 150393J630EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150393J630EC-ND.
CAP .039UF 630V METAL POLY - 160393J630G-F
Order 'cap .039uf 630v metal poly - 160393J630G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160393J630G-F-ND.
CAP .039UF 630V METAL POLY - 160393K630G-F
Order 'cap .039uf 630v metal poly - 160393K630G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160393K630G-F-ND.
CAP .01UF 630V METAL POLY - 150103J630BB
Order 'cap .01uf 630v metal poly - 150103J630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103J630BB-ND.
CAP .01UF 630V METAL POLY - 150103K630BB
Order 'cap .01uf 630v metal poly - 150103K630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103K630BB-ND.
CAP .10UF 630V METAL POLY - 150104J630FE
Order 'cap .10uf 630v metal poly - 150104J630FE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J630FE-ND.
CAP .10UF 630V METAL POLY - 150104K630FE
Order 'cap .10uf 630v metal poly - 150104K630FE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K630FE-ND.
CAP 1.0UF 630V METAL POLY - 150105J630YF
Order 'cap 1.0uf 630v metal poly - 150105J630YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J630YF-ND.
CAP 1.0UF 630V METAL POLY - 150105K630YF
Order 'cap 1.0uf 630v metal poly - 150105K630YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K630YF-ND.
CAP .012UF 630V METAL POLY - 150123J630BB
Order 'cap .012uf 630v metal poly - 150123J630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150123J630BB-ND.
CAP .012UF 630V METAL POLY - 150123K630BB
Order 'cap .012uf 630v metal poly - 150123K630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150123K630BB-ND.
CAP .12UF 630V METAL POLY - 150124J630GE
Order 'cap .12uf 630v metal poly - 150124J630GE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J630GE-ND.
CAP .12UF 630V METAL POLY - 150124K630GE
Order 'cap .12uf 630v metal poly - 150124K630GE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K630GE-ND.
CAP .015UF 630V METAL POLY - 150153J630BB
Order 'cap .015uf 630v metal poly - 150153J630BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150153J630BB-ND.
Options for 0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 630V 150393K630EC
Send this link via E-Mail
Help With This Screen
