CAP .0390UF 400V METAL POLY - 150393K400CB
0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 150393K400CB
| Digi-Key Part Number | 150393K400CB-ND |
5000 |
.35090 |
Extended Price
1754.50 |
| Manufacturer Part Number | 150393K400CB | |||
| Description | CAP .0390UF 400V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 150393K400CB |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 400V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
150393K400CB 150393K400CB |
150393K400CB Specification Sheet
CAP .0390UF 400V METAL POLY - 150393K400CB (150393K400CB-ND)
Related parts 0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 150393K400CBCAP .0390UF 400V METAL POLY - 150393K400CB
Order 'cap .0390uf 400v metal poly - 150393K400CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150393K400CB-ND.
CAP .0390UF 400V METAL POLY - 150393J400CB
Order 'cap .0390uf 400v metal poly - 150393J400CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150393J400CB-ND.
CAP .100UF 400V METAL POLY - 150104J400EC
Order 'cap .100uf 400v metal poly - 150104J400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J400EC-ND.
CAP .100UF 400V METAL POLY - 150104K400EC
Order 'cap .100uf 400v metal poly - 150104K400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K400EC-ND.
CAP 1.00UF 400V METAL POLY - 150105J400QF
Order 'cap 1.00uf 400v metal poly - 150105J400QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J400QF-ND.
CAP 1.00UF 400V METAL POLY - 150105K400QF
Order 'cap 1.00uf 400v metal poly - 150105K400QF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K400QF-ND.
CAP .120UF 400V METAL POLY - 150124J400EC
Order 'cap .120uf 400v metal poly - 150124J400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J400EC-ND.
CAP .120UF 400V METAL POLY - 150124K400EC
Order 'cap .120uf 400v metal poly - 150124K400EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K400EC-ND.
CAP .0150UF 400V METAL POLY - 150153J400BB
Order 'cap .0150uf 400v metal poly - 150153J400BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150153J400BB-ND.
CAP .0150UF 400V METAL POLY - 150153K400BB
Order 'cap .0150uf 400v metal poly - 150153K400BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150153K400BB-ND.
CAP .150UF 400V METAL POLY - 150154J400GC
Order 'cap .150uf 400v metal poly - 150154J400GC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J400GC-ND.
CAP .150UF 400V METAL POLY - 150154K400GC
Order 'cap .150uf 400v metal poly - 150154K400GC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154K400GC-ND.
CAP 1.5UF 400V METAL POLY - 150155J400WF
Order 'cap 1.5uf 400v metal poly - 150155J400WF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J400WF-ND.
CAP 1.5UF 400V METAL POLY - 150155K400WF
Order 'cap 1.5uf 400v metal poly - 150155K400WF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155K400WF-ND.
CAP .0180UF 400V METAL POLY - 150183J400BB
Order 'cap .0180uf 400v metal poly - 150183J400BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150183J400BB-ND.
Options for 0.039µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 400V 150393K400CB
Send this link via E-Mail
Help With This Screen
