3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150335K63KE
CAP 3.3UF 63V METAL POLY - 150335K63KE - Capacitors
| Digi-Key Part Number | 150335K63KE-ND |
5000 |
1.49205 |
Extended Price
7460.25 |
| Manufacturer Part Number | 150335K63KE | |||
| Description | CAP 3.3UF 63V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 150335K63KE |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
150335K63KE 150335K63KE |
150335K63KE Specification Sheet
CAP 3.3UF 63V METAL POLY - 150335K63KE (150335K63KE-ND) - Capacitors
Related parts 3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150335K63KE3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150335K63KE
Order 'cap 3.3uf 63v metal poly - 150335K63KE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150335K63KE-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150334J63BB
Order 'cap .33uf 63v metal poly - 150334J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150334J63BB-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150334K63BB
Order 'cap .33uf 63v metal poly - 150334K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150334K63BB-ND.
3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150335J63KE
Order 'cap 3.3uf 63v metal poly - 150335J63KE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150335J63KE-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160334J63C-F
Order 'cap .33uf 63v metal poly - 160334J63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160334J63C-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160334K63C-F
Order 'cap .33uf 63v metal poly - 160334K63C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160334K63C-F-ND.
3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160335J63M-F
Order 'cap 3.3uf 63v metal poly - 160335J63M-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160335J63M-F-ND.
3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160335K63M-F
Order 'cap 3.3uf 63v metal poly - 160335K63M-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160335K63M-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168334J63H
Order 'cap .33uf 63v metal poly - 168334J63H' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168334J63H-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168334J63H-F
Order 'cap .33uf 63v metal poly - 168334J63H-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168334J63H-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168334K63H
Order 'cap .33uf 63v metal poly - 168334K63H' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168334K63H-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168334K63H-F
Order 'cap .33uf 63v metal poly - 168334K63H-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168334K63H-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184334J63RAA-F
Order 'cap .33uf 63v metal poly - 184334J63RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184334J63RAA-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184334J63RAB-F
Order 'cap .33uf 63v metal poly - 184334J63RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184334J63RAB-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184334K63RAA-F
Order 'cap .33uf 63v metal poly - 184334K63RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184334K63RAA-F-ND.
Options for 3.3µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 63V 150335K63KE
Send this link via E-Mail
Help With This Screen
