CAP .150UF 1000V METAL POLY - 150154J1000OF - Capacitors
| Digi-Key Part Number | 150154J1000OF-ND |
5000 |
1.32240 |
Extended Price
6612.00 |
| Manufacturer Part Number | 150154J1000OF | |||
| Description | CAP .150UF 1000V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 150154J1000OF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
150154J1000OF 150154J1000OF |
150154J1000OF Specification Sheet
CAP .150UF 1000V METAL POLY - 150154J1000OF (150154J1000OF-ND) - Capacitors
Related parts Capacitors :CAP .150UF 1000V METAL POLY - 150154J1000OF
Order 'cap .150uf 1000v metal poly - 150154J1000OF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J1000OF-ND.
CAP .150UF 1000V METAL POLY - 150154K1000OF
Order 'cap .150uf 1000v metal poly - 150154K1000OF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154K1000OF-ND.
CAP .001UF 1000V METAL POLY - 150102J1000CB
Order 'cap .001uf 1000v metal poly - 150102J1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150102J1000CB-ND.
CAP .001UF 1000V METAL POLY - 150102K1000CB
Order 'cap .001uf 1000v metal poly - 150102K1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150102K1000CB-ND.
CAP .01UF 1000V METAL POLY - 150103J1000DC
Order 'cap .01uf 1000v metal poly - 150103J1000DC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103J1000DC-ND.
CAP .01UF 1000V METAL POLY - 150103K1000DC
Order 'cap .01uf 1000v metal poly - 150103K1000DC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150103K1000DC-ND.
CAP .10UF 1000V METAL POLY - 150104J1000NE
Order 'cap .10uf 1000v metal poly - 150104J1000NE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J1000NE-ND.
CAP .10UF 1000V METAL POLY - 150104K1000NE
Order 'cap .10uf 1000v metal poly - 150104K1000NE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K1000NE-ND.
CAP .0015UF 1000V METAL POLY - 150152J1000CB
Order 'cap .0015uf 1000v metal poly - 150152J1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150152J1000CB-ND.
CAP .0015UF 1000V METAL POLY - 150152K1000CB
Order 'cap .0015uf 1000v metal poly - 150152K1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150152K1000CB-ND.
CAP .015UF 1000V METAL POLY - 150153J1000FC
Order 'cap .015uf 1000v metal poly - 150153J1000FC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150153J1000FC-ND.
CAP .015UF 1000V METAL POLY - 150153K1000FC
Order 'cap .015uf 1000v metal poly - 150153K1000FC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150153K1000FC-ND.
CAP .0022UF 1000V METAL POLY - 150222J1000CB
Order 'cap .0022uf 1000v metal poly - 150222J1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150222J1000CB-ND.
CAP .0022UF 1000V METAL POLY - 150222K1000CB
Order 'cap .0022uf 1000v metal poly - 150222K1000CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150222K1000CB-ND.
CAP .022UF 1000V METAL POLY - 150223J1000HC
Order 'cap .022uf 1000v metal poly - 150223J1000HC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150223J1000HC-ND.
Send this link via E-Mail
Help With This Screen
