International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5080NSPBF
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5080NSPBF
| Digi-Key Part Number | PVI5080NSPBF-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.35000 2.97500 2.36620 2.21696 2.12134 2.03874 1.94166 1.87356 1.81125 |
Extended Price
4.35 29.75 236.62 554.24 1060.67 2038.74 4854.15 9367.80 18112.50 |
| Manufacturer Part Number | PVI5080NSPBF | |||
| Description | IC ISOLATOR PHOTOVO SGL 5V 8-SMD | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVI5080NSPBF |
| Vendor | International Rectifier |
| Category | Isolators |
| Voltage - Isolation | 4000Vrms |
| Input Type | DC |
| Output Type | Photovoltaic |
| Current - Output / Channel | 8µA |
| Voltage - Output | 8V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD (300 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVI5080NSPBF PVI5080NSPBF |
PVI5080NSPBF Specification Sheet
IC ISOLATOR PHOTOVO SGL 5V 8-SMD - PVI5080NSPBF (PVI5080NSPBF-ND)
Related parts International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5080NSPBFInternational Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5080NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5080NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NSPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5050NSPBF
Order 'ic isolator photovo sgl 5v 8-smd - PVI5050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NSPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil, 4 leads) PVI1050NS-T
Order 'ic iso photovo dual 5v 8-smd - PVI1050NS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-T-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil, 4 Leads) PVI5050NPBF
Order 'ic isolator photovo sgl 5v 8-dip - PVI5050NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil, 4 Leads) PVI5080NPBF
Order 'ic isolator photovo sgl 5v 8-dip - PVI5080NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil, 4 leads) PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5050NS
Order 'isoltr photovo sgl 5v 5ua 8-smd - PVI5050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5050NS-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5080NS
Order 'isoltr photovo sgl 5v 8ua 8-smd - PVI5080NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5080NS-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil, 4 leads) PVI1050NSPBF
Order 'ic isolator photovo 8-smd - PVI1050NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NSPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-TPBFTR-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (300 mil) PVI5013RS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI5013RS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-TPBF-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (300 mil) PVI5033RS-TPBF
Order 'ic isolator photovo 10v 8-smd - PVI5033RS-TPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5033RS-TPBF-ND.
International Rectifier (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number PVI1050NS-TPBFCT-ND.
International Rectifier (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD PVI1050NS-TPBF
Order 'ic isolator photovo 8v 8-smd - PVI1050NS-TPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number PVI1050NS-TPBFDKR-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SMD (300 mil) PVI5013RS
Order 'ic iso photovoltc 8v 40ma 8-smd - PVI5013RS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI5013RS-ND.
Options for International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil) PVI5080NSPBF
Send this link via E-Mail
Help With This Screen
