International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2117STRPBF
IC DRIVER SGL CHAN 8-SOIC - IRS2117STRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IRS2117STRPBF-ND |
2500 |
1.26000 |
Extended Price
3150.00 |
| Manufacturer Part Number | IRS2117STRPBF | |||
| Description | IC DRIVER SGL CHAN 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRS2117STRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 290mA |
| Delay Time | 125ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRS2117STRPBF IRS2117STRPBF |
IRS2117STRPBF Specification Sheet
IC DRIVER SGL CHAN 8-SOIC - IRS2117STRPBF (IRS2117STRPBF-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2117STRPBFInternational Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2117STRPBF
Order 'ic driver sgl chan 8-soic - IRS2117STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2117STRPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2118STRPBF
Order 'ic driver sgl chan 8-soic - IRS2118STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2118STRPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tube 2A 12 V ~ 18 V IR1167ASPBF
Order 'ic mosfet driver n-chan 8-soic - IR1167ASPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167ASPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tube 2A 12 V ~ 18 V IR1167BSPBF
Order 'ic mosfet driver n-chan 8-soic - IR1167BSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167BSPBF-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V IR2117S
Order 'ic mosfet driver sgl-ch 8-soic - IR2117S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117S-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2117STR
Order 'ic mosfet driver sgl-ch 8-soic - IR2117STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2117STR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 290mA 10 V ~ 20 V IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2003STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 290mA 10 V ~ 20 V IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2003STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2003STRPBF
Order 'ic driver half-bridge 8-soic - IRS2003STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2003STRPBFTR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 290mA 10 V ~ 20 V IRS2004STRPBF
Order 'ic driver half-bridge 8-soic - IRS2004STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2004STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 290mA 10 V ~ 20 V IRS2004STRPBF
Order 'ic driver half-bridge 8-soic - IRS2004STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2004STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2004STRPBF
Order 'ic driver half-bridge 8-soic - IRS2004STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2004STRPBFTR-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 1.9A 10 V ~ 20 V IRS2183STRPBF
Order 'ic driver half-bridge 8-soic - IRS2183STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2183STRPBFCT-ND.
International Rectifier (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 1.9A 10 V ~ 20 V IRS2183STRPBF
Order 'ic driver half-bridge 8-soic - IRS2183STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2183STRPBFDKR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.9A 10 V ~ 20 V IRS2183STRPBF
Order 'ic driver half-bridge 8-soic - IRS2183STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2183STRPBFTR-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 290mA 10 V ~ 20 V IRS2117STRPBF
Send this link via E-Mail
Help With This Screen
