Keywords:





BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08 - Batteries

1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-120SCJ/A08

Digi-Key Part Number P232-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP-120SCJ/A08
DescriptionBATT NICAD 1200MAH 4/5SC R TYPE
Quantity Available Non-Stock
All prices are in USD

Purchase 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-120SCJ/A08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-120SCJ/A08
Technical/Catalog InformationP-120SCJ/A08
VendorPanasonic - BSG
CategoryBatteries
Battery Cell Size4/5 SC - Flat Top
Voltage - Rated 1.2V
Capacity1200mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension0.89" Dia x 1.34" H (22.6mm x 34mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 120SCJ A08
P120SCJA08
P232 ND
P232ND
P232

P-120SCJ/A08 Specification Sheet

Image of BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08

BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08 (P232-ND) - Batteries

Related parts 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-120SCJ/A08
BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08
 Order 'batt nicad 1200mah 4/5sc r type - P-120SCJ/A08' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P232-ND.
BATT NICAD 1500MAH 4/5AF S TYPE - P-150AS/A08
 Order 'batt nicad 1500mah 4/5af s type - P-150AS/A08' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P255-ND.
BATT NICAD 1100MAH 4/5AF S TYPE - P-110AS/A02
 Order 'batt nicad 1100mah 4/5af s type - P-110AS/A02' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P239-ND.
BATT 1200MAH 4/5SC NICAD W/TAB - P-120SCJS/A02T
 Order 'batt 1200mah 4/5sc nicad w/tab - P-120SCJS/A02T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P200T-ND.
BATT NICAD 1200MAH SC SIZE P TYP - P-120SCP/A12
 Order 'batt nicad 1200mah sc size p typ - P-120SCP/A12' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P240-ND.
BATT NICAD 5/4SC 2300MAH S TYPE - P-230SCS/A09
 Order 'batt nicad 5/4sc 2300mah s type - P-230SCS/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P096-ND.
BATT NICAD 1.2V 800MAH AA S TYPE - P-80AAS/A5
 Order 'batt nicad 1.2v 800mah aa s type - P-80AAS/A5' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P097-ND.
BATT NICAD 450MAH 2/3AF R TYPE - P-45AR/A09
 Order 'batt nicad 450mah 2/3af r type - P-45AR/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P150-ND.
BATT NICAD 600MAH 2/3SC R TYPE - P-60SCR/A09
 Order 'batt nicad 600mah 2/3sc r type - P-60SCR/A09' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P181-ND.
BATT NICAD 2800MAH C SIZE R TYPE - P-280CR/A10
 Order 'batt nicad 2800mah c size r type - P-280CR/A10' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P190-ND.
BATT NICAD 600MAH AA SIZE R TYPE - P-60AARM/B6
 Order 'batt nicad 600mah aa size r type - P-60AARM/B6' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P229-ND.
BATT NICAD 300MAH 2/3AA R TYPE - P-30AARM/A7
 Order 'batt nicad 300mah 2/3aa r type - P-30AARM/A7' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P234-ND.
BATT NICAD 600MAH 2/3AF S TYPE - P-60AS/A18
 Order 'batt nicad 600mah 2/3af s type - P-60AS/A18' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P235-ND.
BATT NICAD 700MAH AA SIZE S TYPE - P-70AAS/A05
 Order 'batt nicad 700mah aa size s type - P-70AAS/A05' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P236-ND.
BATT NICAD 700MAH AA SIZE R TYPE - P-70AARC/D2
 Order 'batt nicad 700mah aa size r type - P-70AARC/D2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P253-ND.

Options for 1200mAh Nickel Cadmium Battery 1.2V Panasonic - BSG P-120SCJ/A08
Send this link via E-Mail
Help With This Screen

BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NICAD 1100MAH 4/5AF S TYPE - P-110AS/A02 Next: BATT NICAD 1200MAH SC SIZE P TYP - P-120SCP/A12
BATT NICAD 1200MAH 4/5SC R TYPE - P-120SCJ/A08