MOSFET DUAL N-CH 30V 9.1A 8-SOIC - IRF7907TRPBF - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 9.1A, 11A 30V 2W International Rectifier Surface Mount IRF7907TRPBF
| Digi-Key Part Number | IRF7907TRPBF-ND |
4000 |
.48166 |
Extended Price
1926.64 |
| Manufacturer Part Number | IRF7907TRPBF | |||
| Description | MOSFET DUAL N-CH 30V 9.1A 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7907TRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 9.1A, 11A |
| Rds On (Max) @ Id, Vgs | 16.4 mOhm @ 9.1A, 10V |
| Input Capacitance (Ciss) @ Vds | 850pF @ 15V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 10nC @ 4.5V |
| Package / Case | SO-8 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7907TRPBF IRF7907TRPBF |
IRF7907TRPBF Specification Sheet
MOSFET DUAL N-CH 30V 9.1A 8-SOIC - IRF7907TRPBF (IRF7907TRPBF-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 9.1A, 11A 30V 2W International Rectifier Surface Mount IRF7907TRPBFMOSFET DUAL N-CH 30V 9.1A 8-SOIC - IRF7907TRPBF
Order 'mosfet dual n-ch 30v 9.1a 8-soic - IRF7907TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7907TRPBF-ND.
MOSFET DUAL N-CH 30V 6.2A 8-SOIC - IRF7901D1
Order 'mosfet dual n-ch 30v 6.2a 8-soic - IRF7901D1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7901D1-ND.
MOSFET DUAL N-CH 30V 6.2A 8-SOIC - IRF7901D1TRPBF
Order 'mosfet dual n-ch 30v 6.2a 8-soic - IRF7901D1TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7901D1PBFCT-ND.
MOSFET DUAL N-CH 30V 6.2A 8-SOIC - IRF7901D1TRPBF
Order 'mosfet dual n-ch 30v 6.2a 8-soic - IRF7901D1TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7901D1PBFTR-ND.
MOSFET DUAL N-CH 30V 6.2A 8-SOIC - IRF7901D1TRPBF
Order 'mosfet dual n-ch 30v 6.2a 8-soic - IRF7901D1TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7901D1PBFDKR-ND.
MOSFET DUAL N-CH 30V 6.2A 8-SOIC - IRF7901D1TR
Order 'mosfet dual n-ch 30v 6.2a 8-soic - IRF7901D1TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7901D1TR-ND.
MOSFET DUAL N-CH 30V 9.7A 8-SOIC - IRF7902TRPBF
Order 'mosfet dual n-ch 30v 9.7a 8-soic - IRF7902TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7902TRPBF-ND.
MOSFET DUAL N-CH 30V 7.6A 8-SOIC - IRF7904TRPBF
Order 'mosfet dual n-ch 30v 7.6a 8-soic - IRF7904TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7904TRPBF-ND.
MOSFET DUAL N-CH 30V 8.9A 8-SOIC - IRF7905TRPBF
Order 'mosfet dual n-ch 30v 8.9a 8-soic - IRF7905TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7905TRPBF-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303TRPBF
Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303PBFCT-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303PBF
Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303PBF-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303TRPBF
Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303PBFTR-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303TR
Order 'mosfet 2n-ch 30v 4.9a 8-soic - IRF7303TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303TR-ND.
MOSFET 2P-CH 30V 3.6A 8-SOIC - IRF7306
Order 'mosfet 2p-ch 30v 3.6a 8-soic - IRF7306' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306-ND.
Options for Mosfet - Array Discrete Semiconductor Product 9.1A, 11A 30V 2W International Rectifier Surface Mount IRF7907TRPBF
Send this link via E-Mail
Help With This Screen
