IC SMART SECONDARY DRIVER 8-SOIC - IR1167BSTRPBF
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 2A 12 V ~ 18 V IR1167BSTRPBF
| Digi-Key Part Number | IR1167BSTRPBF-ND |
2500 |
1.75500 |
Extended Price
4387.50 |
| Manufacturer Part Number | IR1167BSTRPBF | |||
| Description | IC SMART SECONDARY DRIVER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR1167BSTRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 12 V ~ 18 V |
| Current - Peak | 2A |
| Delay Time | 60ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Self Oscillating |
| Number of Configurations | 1 |
| Operating Temperature | -25°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR1167BSTRPBF IR1167BSTRPBF |
IR1167BSTRPBF Specification Sheet
IC SMART SECONDARY DRIVER 8-SOIC - IR1167BSTRPBF (IR1167BSTRPBF-ND)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 2A 12 V ~ 18 V IR1167BSTRPBFIC SMART SECONDARY DRIVER 8-SOIC - IR1167BSTRPBF
Order 'ic smart secondary driver 8-soic - IR1167BSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167BSTRPBF-ND.
IC SMART SECONDARY DRIVER 8-SOIC - IR1167ASTRPBF
Order 'ic smart secondary driver 8-soic - IR1167ASTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167ASTRPBF-ND.
IC HALF BRIDGE DRIVER 8-SOIC - IRS21091SPBF
Order 'ic half bridge driver 8-soic - IRS21091SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21091SPBF-ND.
IC HALF BRIDGE DRIVER 8-SOIC - IRS2109SPBF
Order 'ic half bridge driver 8-soic - IRS2109SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2109SPBF-ND.
IC DRIVER HIGH/LOW DRIVER 8-SOIC - IR2106S
Order 'ic driver high/low driver 8-soic - IR2106S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2106S-ND.
IC DRIVER HIGH/LOW DRIVER 8-SOIC - IR2107S
Order 'ic driver high/low driver 8-soic - IR2107S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2107S-ND.
IC DRIVER HIGH/LOW DRIVER 8-SOIC - IR2107STR
Order 'ic driver high/low driver 8-soic - IR2107STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2107STR-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2184STRPBF
Order 'ic dvr half bridge 8-soic - IR2184STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2184STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2302STRPBF
Order 'ic dvr half bridge 8-soic - IR2302STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2302STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IR2304STRPBF
Order 'ic dvr half bridge 8-soic - IR2304STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2304STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2109STRPBF
Order 'ic dvr half bridge 8-soic - IRS2109STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2109STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2184STRPBF
Order 'ic dvr half bridge 8-soic - IRS2184STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2184STRPBF-ND.
IC DVR HALF BRIDGE 8-SOIC - IRS2308STRPBF
Order 'ic dvr half bridge 8-soic - IRS2308STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2308STRPBF-ND.
IC PLL CLOCK DRIVER 8-SOIC - PI6C2401WE
Order 'ic pll clock driver 8-soic - PI6C2401WE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2401WE-ND.
IC PLL CLOCK DRIVER 8-SOIC - PI6C2402WE
Order 'ic pll clock driver 8-soic - PI6C2402WE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2402WE-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tape & Reel (TR) 2A 12 V ~ 18 V IR1167BSTRPBF
Send this link via E-Mail
Help With This Screen
