TRANSMITTER OPT MODULE 10 MB/S - TOTX195A(F)
Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX195A(F)
| Digi-Key Part Number | TOTX195AF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TOTX195A(F) | |||
| Description | TRANSMITTER OPT MODULE 10 MB/S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOTX195A(F) |
| Vendor | Toshiba |
| Category | Optoelectronics |
| Applications | Digital Audio |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Wavelength | 670nm |
| Data Rate | 10Mbps |
| Power - Output | -11 ~ -6dBm |
| Current - Supply | 40mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOTX195A F TOTX195AF TOTX195AF ND TOTX195AFND TOTX195AF |
TOTX195A(F) Specification Sheet
TRANSMITTER OPT MODULE 10 MB/S - TOTX195A(F) (TOTX195AF-ND)
Related parts Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX195A(F)TRANSMITTER OPT MODULE 10 MB/S - TOTX195A(F)
Order 'transmitter opt module 10 mb/s - TOTX195A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX195AF-ND.
TRANSMITTER OPT MODULE 6MB/S - TOTX111A(F)
Order 'transmitter opt module 6mb/s - TOTX111A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX111AF-ND.
TRANSMITTER OPT MODULE 6MB/S - TOTX197A(F)
Order 'transmitter opt module 6mb/s - TOTX197A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX197AF-ND.
I/O MODULE 10-36V DC INPUT WHITE - IDC-15
Order 'i/o module 10-36v dc input white - IDC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1211-ND.
I/O MODULE 10-36V DC INPUT WHITE - IDC-24
Order 'i/o module 10-36v dc input white - IDC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1215-ND.
I/O MODULE 10-36V SIP DC INPUT - DMP6101A
Order 'i/o module 10-36v sip dc input - DMP6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1234-ND.
MODULE-10-10V 7.88MV ANALOG I/O - 73G-IV10B
Order 'module-10-10v 7.88mv analog i/o - 73G-IV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3020-ND.
MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B
Order 'module-10-10v 4.88mv analog i/o - 73G-OV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3011-ND.
MODULE TRANSFRMR SNGL LAN 10/100 - H1038
Order 'module transfrmr sngl lan 10/100 - H1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1038-ND.
MODULE TRANSFRMR DUAL LAN 10/100 - H1200
Order 'module transfrmr dual lan 10/100 - H1200' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1200P-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1259
Order 'module xfrmr ethernet lan 40soic - H1259' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1221-ND.
MODULE XFRMR VOIP DL LAN 24-SOIC - H2009
Order 'module xfrmr voip dl lan 24-soic - H2009' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1230-ND.
MODULE TRANSFRMR SNGL AUTO MDIX - H1141
Order 'module transfrmr sngl auto mdix - H1141' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1141-ND.
MODULE TRANSFORMER QUAD 10BT SMD - PE-68049
Order 'module transformer quad 10bt smd - PE-68049' online from Digi-Key. Manufactured by Pulse. Digi-Key part number PE-68049-ND.
I/O MODULE MINI 10-36V DC INPUT - MIDC-5
Order 'i/o module mini 10-36v dc input - MIDC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1223-ND.
Options for Fiber Optics - Transmitters - Drive Circuitry Integrated 4.75 V ~ 5.25 V Toshiba TOTX195A(F)
Send this link via E-Mail
Help With This Screen
