TRANSMITTER OPT MODULE 6MB/S - TOTX111A(F) - Optoelectronics
| Digi-Key Part Number | TOTX111AF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TOTX111A(F) | |||
| Description | TRANSMITTER OPT MODULE 6MB/S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOTX111A(F) |
| Vendor | Toshiba |
| Category | Optoelectronics |
| Applications | Digital Audio |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Wavelength | 670nm |
| Data Rate | 6Mbps |
| Power - Output | * |
| Current - Supply | 40mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOTX111A F TOTX111AF TOTX111AF ND TOTX111AFND TOTX111AF |
TOTX111A(F) Specification Sheet
TRANSMITTER OPT MODULE 6MB/S - TOTX111A(F) (TOTX111AF-ND) - Optoelectronics
Related parts Optoelectronics :TRANSMITTER OPT MODULE 6MB/S - TOTX111A(F)
Order 'transmitter opt module 6mb/s - TOTX111A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX111AF-ND.
TRANSMITTER OPT MODULE 6MB/S - TOTX197A(F)
Order 'transmitter opt module 6mb/s - TOTX197A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX197AF-ND.
TRANSMITTER OPT MODULE 10 MB/S - TOTX195A(F)
Order 'transmitter opt module 10 mb/s - TOTX195A(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX195AF-ND.
RECEIVER OPT MODULE 6MB/S - TORX198(F)
Order 'receiver opt module 6mb/s - TORX198(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX198F-ND.
TRANSMITTER OPT MOD 0.1-15MB/S - TOTX1300(F)
Order 'transmitter opt mod 0.1-15mb/s - TOTX1300(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX1300F-ND.
TRANSMITTER OPT MOD 20-125MB/S - TOTX1400(F)
Order 'transmitter opt mod 20-125mb/s - TOTX1400(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX1400F-ND.
TRANSMITTER OPT MOD 20-125MB/S - TOTX1701(F)
Order 'transmitter opt mod 20-125mb/s - TOTX1701(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX1701F-ND.
RECEIVER OPT MODULE 0.1-15MB/S - TORX1300(F)
Order 'receiver opt module 0.1-15mb/s - TORX1300(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX1300F-ND.
RECEIVER OPT MODULE 20-125MB/S - TORX1701(F)
Order 'receiver opt module 20-125mb/s - TORX1701(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX1701F-ND.
RECEIVER OPT MODULE 10MB/S - TORX194(F)
Order 'receiver opt module 10mb/s - TORX194(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX194F-ND.
RECEIVER OPT MODULE 10MB/S - TORX196(F)
Order 'receiver opt module 10mb/s - TORX196(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX196F-ND.
TRANSMITTER MODULE FIBER OPTIC - TOTX141P(F,T)
Order 'transmitter module fiber optic - TOTX141P(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX141PFT-ND.
TRANSMITTER MODULE FIBER OPTIC - TOTX147(F,T)
Order 'transmitter module fiber optic - TOTX147(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX147FT-ND.
TRANSMITTER MODULE FIBER OPTIC - TOTX147PL(F,T)
Order 'transmitter module fiber optic - TOTX147PL(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX147PLFT-ND.
TRANSMITTER MODULE FIBER OPTIC - TOTX177PL(F,T)
Order 'transmitter module fiber optic - TOTX177PL(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TOTX177PLFT-ND.
Send this link via E-Mail
Help With This Screen
