SERIAL PORT ADAPTER WIRELESS LAN - CB-RWSPA311GS-03
ConnectBlue 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit CB-RWSPA311GS-03
| Digi-Key Part Number | 809-1024-ND |
1 10 50 |
386.88000 338.52000 314.34000 |
Extended Price
386.88 3385.20 15717.00 |
| Manufacturer Part Number | CB-RWSPA311GS-03 | |||
| Description | SERIAL PORT ADAPTER WIRELESS LAN | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-RWSPA311GS-03 |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Modulation or Protocol | 802.11 b/g |
| Data Rate - Maximum | 54Mbps |
| Power - Output | 20dBm (100mW) |
| Frequency | 2.4GHz |
| Applications | General Purpose |
| Sensitivity | - |
| Voltage - Supply | 8 V ~ 30 V |
| Package / Case | Packaged Unit |
| Features | Wireless Multidrop™ |
| Interface | 9-Pin Dsub |
| Function | Transceiver, Bluetooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB RWSPA311GS 03 CBRWSPA311GS03 809 1024 ND 8091024ND 809-1024 |
CB-RWSPA311GS-03 Specification Sheet
SERIAL PORT ADAPTER WIRELESS LAN - CB-RWSPA311GS-03 (809-1024-ND)
Related parts ConnectBlue 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit CB-RWSPA311GS-03SERIAL PORT ADAPTER OEM 310I - CB-OEMSPA310I-04
Order 'serial port adapter oem 310i - CB-OEMSPA310I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1004-ND.
SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04
Order 'serial port adapter oem 311i - CB-OEMSPA311I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1007-ND.
SERIAL PORT ADAPTER OEM 311X - CB-OEMSPA311X-04
Order 'serial port adapter oem 311x - CB-OEMSPA311X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1008-ND.
SERIAL PORT ADAPTER OEM 312I - CB-OEMSPA312I-02
Order 'serial port adapter oem 312i - CB-OEMSPA312I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1009-ND.
SERIAL PORT ADAPTER OEM 312X - CB-OEMSPA312X-02
Order 'serial port adapter oem 312x - CB-OEMSPA312X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1010-ND.
SERIAL PORT ADAPTER OEM 331I - CB-OEMSPA331I-04
Order 'serial port adapter oem 331i - CB-OEMSPA331I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1011-ND.
SERIAL PORT ADAPTER OEM 331X - CB-OEMSPA331X-04
Order 'serial port adapter oem 331x - CB-OEMSPA331X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1012-ND.
SERIAL PORT ADAPTER OEM 332I - CB-OEMSPA332I-02
Order 'serial port adapter oem 332i - CB-OEMSPA332I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1013-ND.
SERIAL PORT ADAPTER OEM 332X - CB-OEMSPA332X-02
Order 'serial port adapter oem 332x - CB-OEMSPA332X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1014-ND.
SERIAL PORT ADAPTER OEM 333I - CB-OEMSPA333I-02
Order 'serial port adapter oem 333i - CB-OEMSPA333I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1015-ND.
SERIAL PORT ADAPTER OEM 333X - CB-OEMSPA333X-02
Order 'serial port adapter oem 333x - CB-OEMSPA333X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1016-ND.
SERIAL PORT ADAPTER WIRELESS LAN - CB-RWSPA311GS-03
Order 'serial port adapter wireless lan - CB-RWSPA311GS-03' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1024-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GI-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GI-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1019-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GX-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1020-ND.
SERIAL PORT ADAPTER WIRELESS LAN - CB-WSPA311GI-02
Order 'serial port adapter wireless lan - CB-WSPA311GI-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1028-ND.
Options for ConnectBlue 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit CB-RWSPA311GS-03
Send this link via E-Mail
Help With This Screen
