MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04 - RF and RFID
ConnectBlue 2.4GHz Rf Transceiver Module Serial Port Adapter CB-OWSPA311GX-04
| Digi-Key Part Number | 809-1020-ND |
1 10 50 |
108.16000 94.64000 87.88000 |
Extended Price
108.16 946.40 4394.00 |
| Manufacturer Part Number | CB-OWSPA311GX-04 | |||
| Description | MOD OEM WIRELESS LAN 311G I | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-OWSPA311GX-04 |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | - |
| Modulation or Protocol | 802.11 b/g |
| Applications | Serial Port Adapter |
| Power - Output | - |
| Sensitivity | - |
| Voltage - Supply | 3 V ~ 6 V |
| Current - Receiving | - |
| Current - Transmitting | - |
| Package / Case | Module |
| Operating Temperature | -30°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | On-Board, Chip |
| Packaging | Bag |
| Memory Size | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB OWSPA311GX 04 CBOWSPA311GX04 809 1020 ND 8091020ND 809-1020 |
CB-OWSPA311GX-04 Specification Sheet
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04 (809-1020-ND) - RF and RFID
Related parts ConnectBlue 2.4GHz Rf Transceiver Module Serial Port Adapter CB-OWSPA311GX-04MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GX-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1020-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GI-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GI-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1019-ND.
MOD OEM WIRELESS LAN 211G I - CB-OWLAN211GI-02
Order 'mod oem wireless lan 211g i - CB-OWLAN211GI-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GI-02-ND.
MOD OEM WIRELESS LAN 211G X - CB-OWLAN211GX-02
Order 'mod oem wireless lan 211g x - CB-OWLAN211GX-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GX-02-ND.
SERIAL PORT ADAPTER OEM 310I - CB-OEMSPA310I-04
Order 'serial port adapter oem 310i - CB-OEMSPA310I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1004-ND.
SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04
Order 'serial port adapter oem 311i - CB-OEMSPA311I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1007-ND.
SERIAL PORT ADAPTER OEM 311X - CB-OEMSPA311X-04
Order 'serial port adapter oem 311x - CB-OEMSPA311X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1008-ND.
SERIAL PORT ADAPTER OEM 331I - CB-OEMSPA331I-04
Order 'serial port adapter oem 331i - CB-OEMSPA331I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1011-ND.
SERIAL PORT ADAPTER OEM 331X - CB-OEMSPA331X-04
Order 'serial port adapter oem 331x - CB-OEMSPA331X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1012-ND.
KIT START OEM WIRELESS LAN USB - CB-OWSPA311GI-00
Order 'kit start oem wireless lan usb - CB-OWSPA311GI-00' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1017-ND.
KIT START OEM WIRELESS LAN RS232 - CB-OWSPA311GI-01
Order 'kit start oem wireless lan rs232 - CB-OWSPA311GI-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1018-ND.
KIT WIRELESS LAN ADAPTER RUGGED - CB-RWSPA311GS-01
Order 'kit wireless lan adapter rugged - CB-RWSPA311GS-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1023-ND.
KIT DEV BLUETOOTH I/O 311I - CB-OEMSPA312I-04
Order 'kit dev bluetooth i/o 311i - CB-OEMSPA312I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OEMSPA312I-04-ND.
BOARD CARRIER BISMS02BI FOR KIT - ACC-004
Order 'board carrier bisms02bi for kit - ACC-004' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-004L-ND.
EVAL BOARD CODEC WINBOND W681360 - ACC-005
Order 'eval board codec winbond w681360 - ACC-005' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-005L-ND.
Options for ConnectBlue 2.4GHz Rf Transceiver Module Serial Port Adapter CB-OWSPA311GX-04
Send this link via E-Mail
Help With This Screen
