KIT START OEM WIRELESS LAN RS232 - CB-OWSPA311GI-01 - RF and RFID
ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-01
| Digi-Key Part Number | 809-1018-ND |
1 10 50 |
207.36000 181.44000 168.48000 |
Extended Price
207.36 1814.40 8424.00 |
| Manufacturer Part Number | CB-OWSPA311GI-01 | |||
| Description | KIT START OEM WIRELESS LAN RS232 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-OWSPA311GI-01 |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Type | Bluetooth |
| Supplied Contents | Module, Adapter, Cable, CD |
| For Use With/Related Products | - |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB OWSPA311GI 01 CBOWSPA311GI01 809 1018 ND 8091018ND 809-1018 |
CB-OWSPA311GI-01 Specification Sheet
KIT START OEM WIRELESS LAN RS232 - CB-OWSPA311GI-01 (809-1018-ND) - RF and RFID
Related parts ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-01KIT START OEM WIRELESS LAN RS232 - CB-OWSPA311GI-01
Order 'kit start oem wireless lan rs232 - CB-OWSPA311GI-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1018-ND.
KIT START OEM WIRELESS LAN USB - CB-OWSPA311GI-00
Order 'kit start oem wireless lan usb - CB-OWSPA311GI-00' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1017-ND.
KIT STARTER OEM SRL 311I RS232 - CB-OEMSPA311I-01
Order 'kit starter oem srl 311i rs232 - CB-OEMSPA311I-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1006-ND.
MOD OEM WIRELESS LAN 211G I - CB-OWLAN211GI-02
Order 'mod oem wireless lan 211g i - CB-OWLAN211GI-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GI-02-ND.
MOD OEM WIRELESS LAN 211G X - CB-OWLAN211GX-02
Order 'mod oem wireless lan 211g x - CB-OWLAN211GX-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GX-02-ND.
KIT DEV BLUETOOTH I/O 311I - CB-BTIODK311I-01
Order 'kit dev bluetooth i/o 311i - CB-BTIODK311I-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1003-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GI-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GI-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1019-ND.
KIT DEV 802.11B/G WISM TCP/IP - WISDK01BI-02
Order 'kit dev 802.11b/g wism tcp/ip - WISDK01BI-02' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number WISDK01BI-02-ND.
KIT SRL PORT ADAPTER RUGGED 333S - CB-RSPA333S-01
Order 'kit srl port adapter rugged 333s - CB-RSPA333S-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1021-ND.
KIT WIRELESS LAN ADAPTER RUGGED - CB-RWSPA311GS-01
Order 'kit wireless lan adapter rugged - CB-RWSPA311GS-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1023-ND.
KIT WIRELESS LAN SRL PORT ADT - CB-WSPA311GI-01
Order 'kit wireless lan srl port adt - CB-WSPA311GI-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1027-ND.
KIT STARTER OEM SERIAL 311I USB - CB-OEMSPA311I-00
Order 'kit starter oem serial 311i usb - CB-OEMSPA311I-00' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1005-ND.
BOARD CARRIER BISMS02BI FOR KIT - ACC-004
Order 'board carrier bisms02bi for kit - ACC-004' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-004L-ND.
KIT BISM II BLUETOOTH/802.11B/G - BISDK02BI-03
Order 'kit bism ii bluetooth/802.11b/g - BISDK02BI-03' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number BISDK02BI-03-ND.
KIT SERIAL PORT ADAPTER 312I - CB-SPA312I-01
Order 'kit serial port adapter 312i - CB-SPA312I-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1025-ND.
Options for ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-01
Send this link via E-Mail
Help With This Screen
