KIT START OEM WIRELESS LAN USB - CB-OWSPA311GI-00 - RF and RFID
ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-00
| Digi-Key Part Number | 809-1017-ND |
1 10 50 |
207.36000 181.44000 168.48000 |
Extended Price
207.36 1814.40 8424.00 |
| Manufacturer Part Number | CB-OWSPA311GI-00 | |||
| Description | KIT START OEM WIRELESS LAN USB | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-OWSPA311GI-00 |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Type | Bluetooth |
| Supplied Contents | Module, Adapter, Cable, CD |
| For Use With/Related Products | - |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB OWSPA311GI 00 CBOWSPA311GI00 809 1017 ND 8091017ND 809-1017 |
CB-OWSPA311GI-00 Specification Sheet
KIT START OEM WIRELESS LAN USB - CB-OWSPA311GI-00 (809-1017-ND) - RF and RFID
Related parts ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-00KIT START OEM WIRELESS LAN USB - CB-OWSPA311GI-00
Order 'kit start oem wireless lan usb - CB-OWSPA311GI-00' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1017-ND.
KIT START OEM WIRELESS LAN RS232 - CB-OWSPA311GI-01
Order 'kit start oem wireless lan rs232 - CB-OWSPA311GI-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1018-ND.
KIT STARTER OEM SERIAL 311I USB - CB-OEMSPA311I-00
Order 'kit starter oem serial 311i usb - CB-OEMSPA311I-00' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1005-ND.
MOD OEM WIRELESS LAN 211G I - CB-OWLAN211GI-02
Order 'mod oem wireless lan 211g i - CB-OWLAN211GI-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GI-02-ND.
MOD OEM WIRELESS LAN 211G X - CB-OWLAN211GX-02
Order 'mod oem wireless lan 211g x - CB-OWLAN211GX-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-OWLAN211GX-02-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GI-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GI-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1019-ND.
KIT DEV 802.11B/G WISM TCP/IP - WISDK01BI-02
Order 'kit dev 802.11b/g wism tcp/ip - WISDK01BI-02' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number WISDK01BI-02-ND.
KIT BISM II BLUETOOTH/802.11B/G - BISDK02BI-03
Order 'kit bism ii bluetooth/802.11b/g - BISDK02BI-03' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number BISDK02BI-03-ND.
BOARD CARRIER BISMS02BI FOR KIT - ACC-004
Order 'board carrier bisms02bi for kit - ACC-004' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-004L-ND.
KIT STARTER OEM SRL 311I RS232 - CB-OEMSPA311I-01
Order 'kit starter oem srl 311i rs232 - CB-OEMSPA311I-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1006-ND.
EVAL BOARD CODEC WINBOND W681360 - ACC-005
Order 'eval board codec winbond w681360 - ACC-005' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-005L-ND.
BOARD CODEC MULTICH OKI 7705 - ACC-007
Order 'board codec multich oki 7705 - ACC-007' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number ACC-007L-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GX-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1020-ND.
KIT EVAL DEAD RECKONING MOD USB - DRM4000-N00-USB-EVAL
Order 'kit eval dead reckoning mod usb - DRM4000-N00-USB-EVAL' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1063-ND.
IC PWR AMP PHEMT GAAS ENH 8-PLCC - MGA-412P8-BLKG
Order 'ic pwr amp phemt gaas enh 8-plcc - MGA-412P8-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-412P8-BLKG-ND.
Options for ConnectBlue Rf Evaluation & Development Kit & Board 2.4GHz - CB-OWSPA311GI-00
Send this link via E-Mail
Help With This Screen
