SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04 - RF and RFID
| Digi-Key Part Number | 809-1007-ND |
1 10 50 |
49.60000 43.40000 40.30000 |
Extended Price
49.60 434.00 2015.00 |
| Manufacturer Part Number | CB-OEMSPA311I-04 | |||
| Description | SERIAL PORT ADAPTER OEM 311I | |||
| Quantity Available | 974 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-OEMSPA311I-04 |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | - |
| Modulation or Protocol | BlueTooth v2.0, Class 1 |
| Applications | Serial Port Adapter |
| Power - Output | - |
| Sensitivity | - |
| Voltage - Supply | 3 V ~ 6 V |
| Current - Receiving | 17mA |
| Current - Transmitting | 70mA |
| Package / Case | Module |
| Operating Temperature | -30°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | On-Board, Chip |
| Packaging | Bag |
| Memory Size | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB OEMSPA311I 04 CBOEMSPA311I04 809 1007 ND 8091007ND 809-1007 |
CB-OEMSPA311I-04 Specification Sheet
SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04 (809-1007-ND) - RF and RFID
Related parts RF and RFID :SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04
Order 'serial port adapter oem 311i - CB-OEMSPA311I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1007-ND.
SERIAL PORT ADAPTER OEM 310I - CB-OEMSPA310I-04
Order 'serial port adapter oem 310i - CB-OEMSPA310I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1004-ND.
SERIAL PORT ADAPTER OEM 311X - CB-OEMSPA311X-04
Order 'serial port adapter oem 311x - CB-OEMSPA311X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1008-ND.
SERIAL PORT ADAPTER OEM 331I - CB-OEMSPA331I-04
Order 'serial port adapter oem 331i - CB-OEMSPA331I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1011-ND.
SERIAL PORT ADAPTER OEM 331X - CB-OEMSPA331X-04
Order 'serial port adapter oem 331x - CB-OEMSPA331X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1012-ND.
SERIAL PORT ADAPTER OEM 312I - CB-OEMSPA312I-02
Order 'serial port adapter oem 312i - CB-OEMSPA312I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1009-ND.
SERIAL PORT ADAPTER OEM 312X - CB-OEMSPA312X-02
Order 'serial port adapter oem 312x - CB-OEMSPA312X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1010-ND.
SERIAL PORT ADAPTER OEM 332I - CB-OEMSPA332I-02
Order 'serial port adapter oem 332i - CB-OEMSPA332I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1013-ND.
SERIAL PORT ADAPTER OEM 332X - CB-OEMSPA332X-02
Order 'serial port adapter oem 332x - CB-OEMSPA332X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1014-ND.
SERIAL PORT ADAPTER OEM 333I - CB-OEMSPA333I-02
Order 'serial port adapter oem 333i - CB-OEMSPA333I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1015-ND.
SERIAL PORT ADAPTER OEM 333X - CB-OEMSPA333X-02
Order 'serial port adapter oem 333x - CB-OEMSPA333X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1016-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GI-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GI-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1019-ND.
MOD OEM WIRELESS LAN 311G I - CB-OWSPA311GX-04
Order 'mod oem wireless lan 311g i - CB-OWSPA311GX-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1020-ND.
SERIAL PORT ADAPTER RUGGED 333S - CB-RSPA333S-03
Order 'serial port adapter rugged 333s - CB-RSPA333S-03' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1022-ND.
SERIAL PORT ADAPTER WIRELESS LAN - CB-RWSPA311GS-03
Order 'serial port adapter wireless lan - CB-RWSPA311GS-03' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1024-ND.
Send this link via E-Mail
Help With This Screen
