LED 5MM AMBER CLEAR 591NM 30DEG - C503B-ACS-CW0Y0251 - Optoelectronics
| Digi-Key Part Number | C503B-ACS-CW0Y0251-ND |
1 50 100 250 500 1000 2500 5000 |
.27000 .23400 .21150 .20700 .19800 .15300 .12600 .11700 |
Extended Price
0.27 11.70 21.15 51.75 99.00 153.00 315.00 585.00 |
| Manufacturer Part Number | C503B-ACS-CW0Y0251 | |||
| Description | LED 5MM AMBER CLEAR 591NM 30DEG | |||
| Quantity Available | 12866 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C503B-ACS-CW0Y0251 |
| Vendor | Cree Inc |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 4800mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 591nm |
| Wavelength - Peak | 591nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear |
| Luminous Flux | 1.03 lm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C503B ACS CW0Y0251 C503BACSCW0Y0251 |
C503B-ACS-CW0Y0251 Specification Sheet
LED 5MM AMBER CLEAR 591NM 30DEG - C503B-ACS-CW0Y0251 (C503B-ACS-CW0Y0251-ND) - Optoelectronics
Related parts Optoelectronics :LED 5MM AMBER CLEAR 591NM 30DEG - C503B-ACS-CW0Y0251
Order 'led 5mm amber clear 591nm 30deg - C503B-ACS-CW0Y0251' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-ACS-CW0Y0251-ND.
LED 5MM AMBER CLEAR 591NM 30DEG - C503B-ACN-CW0Y0251
Order 'led 5mm amber clear 591nm 30deg - C503B-ACN-CW0Y0251' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-ACN-CW0Y0251-ND.
LED 5MM AMBER CLEAR 591NM 23DEG - C503B-ABN-CW0Z0251
Order 'led 5mm amber clear 591nm 23deg - C503B-ABN-CW0Z0251' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-ABN-CW0Z0251-ND.
LED 5MM AMBER CLEAR 591NM 23DEG - C503B-ABN-CW0X0341
Order 'led 5mm amber clear 591nm 23deg - C503B-ABN-CW0X0341' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-ABN-CW0X0341-ND.
LED 5MM AMBER CLEAR 591NM 23DEG - C503B-ABN-CX0Y0341
Order 'led 5mm amber clear 591nm 23deg - C503B-ABN-CX0Y0341' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-ABN-CX0Y0341-ND.
LED 5MM AMBER CLEAR 591NM 15DEG - C503B-AAS-CY0B0251
Order 'led 5mm amber clear 591nm 15deg - C503B-AAS-CY0B0251' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-AAS-CY0B0251-ND.
LED 5MM AMBER CLEAR 591NM 15DEG - C503B-AAN-CY0B0251
Order 'led 5mm amber clear 591nm 15deg - C503B-AAN-CY0B0251' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-AAN-CY0B0251-ND.
LED 5MM AMBER CLEAR 591NM 23DEG - LC503UYL1-23P-A
Order 'led 5mm amber clear 591nm 23deg - LC503UYL1-23P-A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number LC503UYL1-23P-A-ND.
LED 5MM BLUE CLEAR 470NM 30DEG - C503B-BCS-CV0Z0461
Order 'led 5mm blue clear 470nm 30deg - C503B-BCS-CV0Z0461' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-BCS-CV0Z0461-ND.
LED 5MM BLUE CLEAR 470NM 30DEG - C503B-BCN-CV0Z0461
Order 'led 5mm blue clear 470nm 30deg - C503B-BCN-CV0Z0461' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-BCN-CV0Z0461-ND.
LED 5MM GREEN CLEAR 527NM 30DEG - C503B-GCS-CY0C0791
Order 'led 5mm green clear 527nm 30deg - C503B-GCS-CY0C0791' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-GCS-CY0C0791-ND.
LED 5MM GREEN CLEAR 527NM 30DEG - C503B-GCN-CY0C0791
Order 'led 5mm green clear 527nm 30deg - C503B-GCN-CY0C0791' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-GCN-CY0C0791-ND.
LED 5MM RED CLEAR 624NM 30DEG - C503B-RCS-CW0Z0AA1
Order 'led 5mm red clear 624nm 30deg - C503B-RCS-CW0Z0AA1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-RCS-CW0Z0AA1-ND.
LED 5MM RED CLEAR 624NM 30DEG - C503B-RCN-CW0Z0AA1
Order 'led 5mm red clear 624nm 30deg - C503B-RCN-CW0Z0AA1' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-RCN-CW0Z0AA1-ND.
LED 5MM BLUE CLEAR 470NM 15DEG - C503B-BAS-CY0C0461
Order 'led 5mm blue clear 470nm 15deg - C503B-BAS-CY0C0461' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C503B-BAS-CY0C0461-ND.
Send this link via E-Mail
Help With This Screen
