330µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TXA337M010P1G
CAP TANT 330UF 10V 20% AXIAL - TXA337M010P1G
| Digi-Key Part Number | TXA337M010P1G-ND |
20 |
24.97650 |
Extended Price
499.53 |
| Manufacturer Part Number | TXA337M010P1G | |||
| Description | CAP TANT 330UF 10V 20% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TXA337M010P1G
| Technical/Catalog Information | TXA337M010P1G |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TXA337M010P1G TXA337M010P1G |
TXA337M010P1G Specification Sheet
CAP TANT 330UF 10V 20% AXIAL - TXA337M010P1G (TXA337M010P1G-ND)
Related parts 330µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TXA337M010P1G330µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TXA337M010P1G
Order 'cap tant 330uf 10v 20% axial - TXA337M010P1G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TXA337M010P1G-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TDL106M010S1B-F
Order 'cap tant 10uf 10v 20% radial - TDL106M010S1B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106M010S1B-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TIM106M010P0W
Order 'cap tant 10uf 10v 20% radial - TIM106M010P0W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM106M010P0W-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TIM106M010P0X
Order 'cap tant 10uf 10v 20% radial - TIM106M010P0X' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM106M010P0X-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TIM156M010P0W
Order 'cap tant 15uf 10v 20% radial - TIM156M010P0W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM156M010P0W-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TIM156M010P0X
Order 'cap tant 15uf 10v 20% radial - TIM156M010P0X' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM156M010P0X-ND.
39µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 10V TIM396M010P0Y
Order 'cap tant 39uf 10v 20% radial - TIM396M010P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM396M010P0Y-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC106K010P02-F
Order 'cap tant 10uf 10v 10% axial - TAC106K010P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC106K010P02
Order 'cap tant 10uf 10v 10% axial - TAC106K010P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC156K010P05
Order 'cap tant 15uf 10v 10% axial - TAC156K010P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K010P05-ND.
22µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC226K010P05-F
Order 'cap tant 22uf 10v 10% axial - TAC226K010P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K010P05-F-ND.
33µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC336K010P06-F
Order 'cap tant 33uf 10v 10% axial - TAC336K010P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K010P06-F-ND.
4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC475K010P02-F
Order 'cap tant 4.7uf 10v 10% axial - TAC475K010P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K010P02-F-ND.
47µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC476K010P06-F
Order 'cap tant 47uf 10v 10% axial - TAC476K010P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-F-ND.
47µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TAC476K010P06
Order 'cap tant 47uf 10v 10% axial - TAC476K010P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-ND.
Options for 330µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 10V TXA337M010P1G
Send this link via E-Mail
Help With This Screen
