Keywords:





BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P - Batteries

Digi-Key Part Number P231-ND
Price Break
1
12
52
100
252
500
1000
2500
5000
Unit Price
89.01000
79.12000
69.23000
63.29600
59.34000
54.39500
50.43900
49.45000
48.46100
Extended Price
89.01
949.44
3599.96
6329.60
14953.68
27197.50
50439.00
123625.00
242305.00
Manufacturer Part NumberLC-X1220P
DescriptionBATT SEALED LEAD ACID 12V 20.0AH
Quantity Available 75
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-X1220P
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 12V
Capacity20Ah
RechargeabilityYes
Termination StyleNut/Bolt, M5
Size / Dimension7.13" L x 3.00" W x 6.58" H (181mm x 76mm x 167mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC X1220P
LCX1220P
P231 ND
P231ND
P231

LC-X1220P Specification Sheet

Image of BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P

BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P (P231-ND) - Batteries

Related parts Batteries :
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
 Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
 Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
 Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
 Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
 Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P225-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K Next: IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P