CAP TANT 12UF 25V 10% RADIAL - TIM126K025P0Y - Capacitors
| Digi-Key Part Number | TIM126K025P0Y-ND |
200 |
20.91600 |
Extended Price
4183.20 |
| Manufacturer Part Number | TIM126K025P0Y | |||
| Description | CAP TANT 12UF 25V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TIM126K025P0Y |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 12µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TIM126K025P0Y TIM126K025P0Y |
TIM126K025P0Y Specification Sheet
CAP TANT 12UF 25V 10% RADIAL - TIM126K025P0Y (TIM126K025P0Y-ND) - Capacitors
Related parts Capacitors :CAP TANT 12UF 25V 10% RADIAL - TIM126K025P0Y
Order 'cap tant 12uf 25v 10% radial - TIM126K025P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM126K025P0Y-ND.
CAP TANT 10UF 25V 10% RADIAL - TDC106K025NSF-F
Order 'cap tant 10uf 25v 10% radial - TDC106K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K025NSF-F-ND.
CAP TANT 15UF 25V 10% RADIAL - TDC156K025NSF-F
Order 'cap tant 15uf 25v 10% radial - TDC156K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC156K025NSF-F-ND.
CAP TANT 2.2UF 25V 10% RADIAL - TDC225K025NSE-F
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-F-ND.
CAP TANT 2.2UF 25V 10% RADIAL - TDC225K025NSE
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-ND.
CAP TANT 22UF 25V 10% RADIAL - TDC226K025NSF-F
Order 'cap tant 22uf 25v 10% radial - TDC226K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K025NSF-F-ND.
CAP TANT 33UF 25V 10% RADIAL - TDC336K025WSG-F
Order 'cap tant 33uf 25v 10% radial - TDC336K025WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC336K025WSG-F-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF-F
Order 'cap tant 4.7uf 25v 10% radial - TDC475K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K025NSF-F-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF
Order 'cap tant 4.7uf 25v 10% radial - TDC475K025NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K025NSF-ND.
CAP TANT 47UF 25V 10% RADIAL - TDC476K025WSG-F
Order 'cap tant 47uf 25v 10% radial - TDC476K025WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K025WSG-F-ND.
CAP TANT 5.6UF 25V 10% RADIAL - TDC565K025NSF-F
Order 'cap tant 5.6uf 25v 10% radial - TDC565K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC565K025NSF-F-ND.
CAP TANT 5.6UF 25V 10% RADIAL - TDC565K025NSF
Order 'cap tant 5.6uf 25v 10% radial - TDC565K025NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC565K025NSF-ND.
CAP TANT 6.8UF 25V 10% RADIAL - TDC685K025NSF-F
Order 'cap tant 6.8uf 25v 10% radial - TDC685K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC685K025NSF-F-ND.
CAP TANT 6.8UF 25V 10% RADIAL - TDC685K025NSF
Order 'cap tant 6.8uf 25v 10% radial - TDC685K025NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC685K025NSF-ND.
CAP TANT 68UF 25V 10% RADIAL - TDC686K025WSG-F
Order 'cap tant 68uf 25v 10% radial - TDC686K025WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC686K025WSG-F-ND.
Send this link via E-Mail
Help With This Screen
