CAP TANT 150UF 15V 10% AXIAL - THF157K015P1G-F - Capacitors
| Digi-Key Part Number | THF157K015P1G-F-ND |
20 |
18.70700 |
Extended Price
374.14 |
| Manufacturer Part Number | THF157K015P1G-F | |||
| Description | CAP TANT 150UF 15V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THF157K015P1G-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 15V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 65.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THF157K015P1G F THF157K015P1GF |
THF157K015P1G-F Specification Sheet
CAP TANT 150UF 15V 10% AXIAL - THF157K015P1G-F (THF157K015P1G-F-ND) - Capacitors
Related parts Capacitors :CAP TANT 150UF 15V 10% AXIAL - THF157K015P1G-F
Order 'cap tant 150uf 15v 10% axial - THF157K015P1G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF157K015P1G-F-ND.
CAP TANT 150UF 15V 10% AXIAL - THF157K015P1G
Order 'cap tant 150uf 15v 10% axial - THF157K015P1G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF157K015P1G-ND.
CAP TANT 150UF 15V 10% AXIAL - TAS157K015P1G-F
Order 'cap tant 150uf 15v 10% axial - TAS157K015P1G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS157K015P1G-F-ND.
CAP TANT 10UF 15V 10% AXIAL - TAC106K015P05-F
Order 'cap tant 10uf 15v 10% axial - TAC106K015P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K015P05-F-ND.
CAP TANT 10UF 15V 10% AXIAL - TAC106K015P05
Order 'cap tant 10uf 15v 10% axial - TAC106K015P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K015P05-ND.
CAP TANT 15UF 15V 10% AXIAL - TAC156K015P05-F
Order 'cap tant 15uf 15v 10% axial - TAC156K015P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K015P05-F-ND.
CAP TANT 15UF 15V 10% AXIAL - TAC156K015P05
Order 'cap tant 15uf 15v 10% axial - TAC156K015P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K015P05-ND.
CAP TANT 2.2UF 15V 10% AXIAL - TAC225K015P01
Order 'cap tant 2.2uf 15v 10% axial - TAC225K015P01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K015P01-ND.
CAP TANT 22UF 15V 10% AXIAL - TAC226K015P06-F
Order 'cap tant 22uf 15v 10% axial - TAC226K015P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K015P06-F-ND.
CAP TANT 3.3UF 15V 10% AXIAL - TAC335K015P02
Order 'cap tant 3.3uf 15v 10% axial - TAC335K015P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC335K015P02-ND.
CAP TANT 33UF 15V 10% AXIAL - TAC336K015P06-F
Order 'cap tant 33uf 15v 10% axial - TAC336K015P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K015P06-F-ND.
CAP TANT 33UF 15V 10% AXIAL - TAC336K015P06
Order 'cap tant 33uf 15v 10% axial - TAC336K015P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K015P06-ND.
CAP TANT 4.7UF 15V 10% AXIAL - TAC475K015P02-F
Order 'cap tant 4.7uf 15v 10% axial - TAC475K015P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K015P02-F-ND.
CAP TANT 4.7UF 15V 10% AXIAL - TAC475K015P02
Order 'cap tant 4.7uf 15v 10% axial - TAC475K015P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K015P02-ND.
CAP TANT 6.8UF 15V 10% AXIAL - TAC685K015P02-F
Order 'cap tant 6.8uf 15v 10% axial - TAC685K015P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K015P02-F-ND.
Send this link via E-Mail
Help With This Screen
