CAP TANT 100UF 20V 10% AXIAL - THF107K020P1G - Capacitors
| Digi-Key Part Number | THF107K020P1G-ND |
20 |
17.00850 |
Extended Price
340.17 |
| Manufacturer Part Number | THF107K020P1G | |||
| Description | CAP TANT 100UF 20V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | THF107K020P1G |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 75.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THF107K020P1G THF107K020P1G |
THF107K020P1G Specification Sheet
CAP TANT 100UF 20V 10% AXIAL - THF107K020P1G (THF107K020P1G-ND) - Capacitors
Related parts Capacitors :CAP TANT 100UF 20V 10% AXIAL - THF107K020P1G-F
Order 'cap tant 100uf 20v 10% axial - THF107K020P1G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF107K020P1G-F-ND.
CAP TANT 100UF 20V 10% AXIAL - THF107K020P1G
Order 'cap tant 100uf 20v 10% axial - THF107K020P1G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF107K020P1G-ND.
CAP TANT 1.0UF 20V 10% AXIAL - TAC105K020P01-F
Order 'cap tant 1.0uf 20v 10% axial - TAC105K020P01-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K020P01-F-ND.
CAP TANT 1.0UF 20V 10% AXIAL - TAC105K020P01
Order 'cap tant 1.0uf 20v 10% axial - TAC105K020P01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K020P01-ND.
CAP TANT 10UF 20V 10% AXIAL - TAC106K020P05-F
Order 'cap tant 10uf 20v 10% axial - TAC106K020P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K020P05-F-ND.
CAP TANT 15UF 20V 10% AXIAL - TAC156K020P06-F
Order 'cap tant 15uf 20v 10% axial - TAC156K020P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K020P06-F-ND.
CAP TANT 15UF 20V 10% AXIAL - TAC156K020P06
Order 'cap tant 15uf 20v 10% axial - TAC156K020P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K020P06-ND.
CAP TANT 2.2UF 20V 10% AXIAL - TAC225K020P02-F
Order 'cap tant 2.2uf 20v 10% axial - TAC225K020P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K020P02-F-ND.
CAP TANT 22UF 20V 10% AXIAL - TAC226K020P06-F
Order 'cap tant 22uf 20v 10% axial - TAC226K020P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K020P06-F-ND.
CAP TANT 22UF 20V 10% AXIAL - TAC226K020P06
Order 'cap tant 22uf 20v 10% axial - TAC226K020P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K020P06-ND.
CAP TANT 3.3UF 20V 10% AXIAL - TAC335K020P02
Order 'cap tant 3.3uf 20v 10% axial - TAC335K020P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC335K020P02-ND.
CAP TANT 8.2UF 20V 10% AXIAL - TAC825K020P05-F
Order 'cap tant 8.2uf 20v 10% axial - TAC825K020P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC825K020P05-F-ND.
CAP TANT 10UF 20V 10% AXIAL - TAS106K020P1C-F
Order 'cap tant 10uf 20v 10% axial - TAS106K020P1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS106K020P1C-F-ND.
CAP TANT 15UF 20V 10% AXIAL - TAS156K020P1C
Order 'cap tant 15uf 20v 10% axial - TAS156K020P1C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS156K020P1C-ND.
CAP TANT 2.2UF 20V 10% AXIAL - TAS225K020P1A-F
Order 'cap tant 2.2uf 20v 10% axial - TAS225K020P1A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS225K020P1A-F-ND.
Send this link via E-Mail
Help With This Screen
