CAP TANT 100UF 10V 10% AXIAL - THF107K010P1F-F
| Digi-Key Part Number | THF107K010P1F-F-ND |
40 |
13.31100 |
Extended Price
532.44 |
| Manufacturer Part Number | THF107K010P1F-F | |||
| Description | CAP TANT 100UF 10V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THF107K010P1F-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 75.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
THF107K010P1F F THF107K010P1FF |
THF107K010P1F-F Specification Sheet
CAP TANT 100UF 10V 10% AXIAL - THF107K010P1F-F (THF107K010P1F-F-ND)
Related parts :CAP TANT 100UF 10V 10% AXIAL - THF107K010P1F-F
Order 'cap tant 100uf 10v 10% axial - THF107K010P1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF107K010P1F-F-ND.
CAP TANT 100UF 10V 10% AXIAL - TAS107K010P1F-F
Order 'cap tant 100uf 10v 10% axial - TAS107K010P1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS107K010P1F-F-ND.
CAP TANT 100UF 10V 10% AXIAL - TAS107K010P1F
Order 'cap tant 100uf 10v 10% axial - TAS107K010P1F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS107K010P1F-ND.
CAP TANT 10UF 10V 10% AXIAL - TAC106K010P02-F
Order 'cap tant 10uf 10v 10% axial - TAC106K010P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-F-ND.
CAP TANT 10UF 10V 10% AXIAL - TAC106K010P02
Order 'cap tant 10uf 10v 10% axial - TAC106K010P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K010P02-ND.
CAP TANT 15UF 10V 10% AXIAL - TAC156K010P05
Order 'cap tant 15uf 10v 10% axial - TAC156K010P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K010P05-ND.
CAP TANT 22UF 10V 10% AXIAL - TAC226K010P05-F
Order 'cap tant 22uf 10v 10% axial - TAC226K010P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K010P05-F-ND.
CAP TANT 33UF 10V 10% AXIAL - TAC336K010P06-F
Order 'cap tant 33uf 10v 10% axial - TAC336K010P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K010P06-F-ND.
CAP TANT 4.7UF 10V 10% AXIAL - TAC475K010P02-F
Order 'cap tant 4.7uf 10v 10% axial - TAC475K010P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K010P02-F-ND.
CAP TANT 47UF 10V 10% AXIAL - TAC476K010P06-F
Order 'cap tant 47uf 10v 10% axial - TAC476K010P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-F-ND.
CAP TANT 47UF 10V 10% AXIAL - TAC476K010P06
Order 'cap tant 47uf 10v 10% axial - TAC476K010P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC476K010P06-ND.
CAP TANT 82UF 10V 10% AXIAL - TAC826K010P07
Order 'cap tant 82uf 10v 10% axial - TAC826K010P07' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC826K010P07-ND.
CAP TANT 4.7UF 10V 10% AXIAL - TAS475K010P1A-F
Order 'cap tant 4.7uf 10v 10% axial - TAS475K010P1A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS475K010P1A-F-ND.
CAP TANT 68UF 10V 10% AXIAL - TAS686K010P1F
Order 'cap tant 68uf 10v 10% axial - TAS686K010P1F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS686K010P1F-ND.
CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F
Order 'cap tant 120uf 10v 10% axial - THF127K010P1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF127K010P1F-F-ND.
Send this link via E-Mail
Help With This Screen
