10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106K025S1C-F
CAP TANT 10UF 25V 10% RADIAL - TDL106K025S1C-F - Capacitors
| Digi-Key Part Number | TDL106K025S1C-F-ND |
1000 |
1.11520 |
Extended Price
1115.20 |
| Manufacturer Part Number | TDL106K025S1C-F | |||
| Description | CAP TANT 10UF 25V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDL106K025S1C-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDL106K025S1C F TDL106K025S1CF |
TDL106K025S1C-F Specification Sheet
CAP TANT 10UF 25V 10% RADIAL - TDL106K025S1C-F (TDL106K025S1C-F-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106K025S1C-F10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106K025S1C-F
Order 'cap tant 10uf 25v 10% radial - TDL106K025S1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106K025S1C-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC106K025NSF-F
Order 'cap tant 10uf 25v 10% radial - TDC106K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K025NSF-F-ND.
1.0µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL105K025S1A
Order 'cap tant 1.0uf 25v 10% radial - TDL105K025S1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL105K025S1A-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TIM106K025P0Y
Order 'cap tant 10uf 25v 10% radial - TIM106K025P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM106K025P0Y-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 25V TAC106K025P05-F
Order 'cap tant 10uf 25v 10% axial - TAC106K025P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K025P05-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC106M025NSF-F
Order 'cap tant 10uf 25v 20% radial - TDC106M025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106M025NSF-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC106M025NSF
Order 'cap tant 10uf 25v 20% radial - TDC106M025NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106M025NSF-ND.
1.0µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL105M025S1A-F
Order 'cap tant 1.0uf 25v 20% radial - TDL105M025S1A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL105M025S1A-F-ND.
1.0µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL105M025S1A
Order 'cap tant 1.0uf 25v 20% radial - TDL105M025S1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL105M025S1A-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106M025S1C-F
Order 'cap tant 10uf 25v 20% radial - TDL106M025S1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106M025S1C-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106M025S1C
Order 'cap tant 10uf 25v 20% radial - TDL106M025S1C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106M025S1C-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TIM106M025P0Y
Order 'cap tant 10uf 25v 20% radial - TIM106M025P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM106M025P0Y-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC156K025NSF-F
Order 'cap tant 15uf 25v 10% radial - TDC156K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC156K025NSF-F-ND.
2.2µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC225K025NSE-F
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-F-ND.
2.2µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC225K025NSE
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-ND.
Options for 10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDL106K025S1C-F
Send this link via E-Mail
Help With This Screen
