CAP TANT 4.7UF 35V 10% RADIAL - TDC475K035NSF-F - Capacitors
| Digi-Key Part Number | TDC475K035NSF-F-ND |
1000 |
.94240 |
Extended Price
942.40 |
| Manufacturer Part Number | TDC475K035NSF-F | |||
| Description | CAP TANT 4.7UF 35V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDC475K035NSF-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDC475K035NSF F TDC475K035NSFF |
TDC475K035NSF-F Specification Sheet
CAP TANT 4.7UF 35V 10% RADIAL - TDC475K035NSF-F (TDC475K035NSF-F-ND) - Capacitors
Related parts Capacitors :CAP TANT 4.7UF 35V 10% RADIAL - TDC475K035NSF-F
Order 'cap tant 4.7uf 35v 10% radial - TDC475K035NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K035NSF-F-ND.
CAP TANT .47UF 35V 10% RADIAL - TDC474K035NSE-F
Order 'cap tant .47uf 35v 10% radial - TDC474K035NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC474K035NSE-F-ND.
CAP TANT .47UF 35V 10% RADIAL - TDC474K035NSE
Order 'cap tant .47uf 35v 10% radial - TDC474K035NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC474K035NSE-ND.
CAP TANT 47UF 35V 10% RADIAL - TDC476K035WSG-F
Order 'cap tant 47uf 35v 10% radial - TDC476K035WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K035WSG-F-ND.
CAP TANT 4.7UF 35V 10% RADIAL - TDL475K035S1D-F
Order 'cap tant 4.7uf 35v 10% radial - TDL475K035S1D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL475K035S1D-F-ND.
CAP TANT 4.7UF 35V 10% RADIAL - TDL475K035S1D
Order 'cap tant 4.7uf 35v 10% radial - TDL475K035S1D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL475K035S1D-ND.
CAP TANT 47UF 35V 10% RADIAL - TDL476K035M1F-F
Order 'cap tant 47uf 35v 10% radial - TDL476K035M1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL476K035M1F-F-ND.
CAP TANT 47UF 35V 10% RADIAL - TDL476K035M1F
Order 'cap tant 47uf 35v 10% radial - TDL476K035M1F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL476K035M1F-ND.
CAP TANT .47UF 35V 10% RADIAL - TIM474K035P0X
Order 'cap tant .47uf 35v 10% radial - TIM474K035P0X' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM474K035P0X-ND.
CAP TANT 4.7UF 35V 10% RADIAL - TIM475K035P0Y
Order 'cap tant 4.7uf 35v 10% radial - TIM475K035P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM475K035P0Y-ND.
CAP TANT .10UF 35V 10% RADIAL - TDC104K035NSE-F
Order 'cap tant .10uf 35v 10% radial - TDC104K035NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC104K035NSE-F-ND.
CAP TANT 1.0UF 35V 10% RADIAL - TDC105K035NSE-F
Order 'cap tant 1.0uf 35v 10% radial - TDC105K035NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC105K035NSE-F-ND.
CAP TANT 1.0UF 35V 10% RADIAL - TDC105K035NSE
Order 'cap tant 1.0uf 35v 10% radial - TDC105K035NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC105K035NSE-ND.
CAP TANT 10UF 35V 10% RADIAL - TDC106K035NSF-F
Order 'cap tant 10uf 35v 10% radial - TDC106K035NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K035NSF-F-ND.
CAP TANT 10UF 35V 10% RADIAL - TDC106K035WSF-F
Order 'cap tant 10uf 35v 10% radial - TDC106K035WSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K035WSF-F-ND.
Send this link via E-Mail
Help With This Screen
